MetalLions ACM2012-2P-671TF
| Hersteller | MetalLionsAsian Brands |
| Herst.-Teilenr. | ACM2012-2P-671TF |
| LCSC-Nr. | C41364531 |
| Verp. | SMD-4P,2x1.2mm |
| Kundennummer | |
| Hauptmerkm. | CMC 150mA 2LN 670Ω SMD |
| Datenblatt | MetalLions ACM2012-2P-671TF |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 3 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Common Mode Chokes | |
| Hersteller | MetalLions | |
| Verp. | SMD-4P,2x1.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 600mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 670Ω@100MHz | |
| Current Rating | 150mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Common Mode Chokes | |
| Hersteller | MetalLions | |
| Verp. | SMD-4P,2x1.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 600mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Typ | Beschreibung | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 670Ω@100MHz | |
| Current Rating | 150mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Winding type realizes small size and low profile
- Prevention of common mode noise at high frequency
- Excellent solderability
- Operating temperature -40~+125°C (Including self - temperature rise)
Anwendungen
KI-Übersetzung
- USB2.0 of PC, peripheral equipments, small digital AV equipments, etc.
- LVDS lines of Note PC, LCD Audio lines
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Common Mode Chokes | |
| Hersteller | MetalLions | |
| Verp. | SMD-4P,2x1.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 600mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 670Ω@100MHz | |
| Current Rating | 150mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Common Mode Chokes | |
| Hersteller | MetalLions | |
| Verp. | SMD-4P,2x1.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 600mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Typ | Beschreibung | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 670Ω@100MHz | |
| Current Rating | 150mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Winding type realizes small size and low profile
- Prevention of common mode noise at high frequency
- Excellent solderability
- Operating temperature -40~+125°C (Including self - temperature rise)
Anwendungen
KI-Übersetzung
- USB2.0 of PC, peripheral equipments, small digital AV equipments, etc.
- LVDS lines of Note PC, LCD Audio lines
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



