LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP JAN1N751CUR-1/TR product image
실제 제품과 다를 수 있음

MICROCHIP JAN1N751CUR-1/TR

제조업체
제조사 품번
JAN1N751CUR-1/TR
LCSC 번호
C3738985
포장
DO-213AA
고객 번호
주요 제원
1 Independent 5.1V DO-213AA Single Zener Diodes RoHS
데이터시트MICROCHIP JAN1N751CUR-1/TR
RoHS 준수2개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 12.312$ 12.31
264+$ 4.7655$ 1258.09
528+$ 4.598$ 2427.74
1,056+$ 4.5143$ 4767.10
표준 패키지264/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Discrete Semiconductors/Diodes/Zener/Single Zener Diodes
제조업체MICROCHIP
포장DO-213AA
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)5uA@2V
Impedance(Zzt)14Ω
Zener Voltage(Range)-
Zener Voltage(Nom)5.1V
Impedance(Zzk)-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

This popular 500 mW Zener voltage regulator series offers selections from 2.4 to 12 volts, with a standard tolerance of 5%, as well as tighter 2% and 1% tolerances available. These glass surface-mount DO-213AA Zener diodes feature internal metallurgical bonding and are qualified to JAN, JANTX, and JANTXV levels. RoHS-compliant commercial-grade versions are also available.

주요 특징

AI 번역
  • JEDEC-registered 1N746 to 1N759A and 1N4370 to 1N4372A series.
  • Standard voltage tolerance ±5%; tighter ±2% or 1% tolerances available.
  • Internal metallurgical bond.
  • JAN, JANTX, and JANTXV qualifications available per MIL-PRF-19500/127. (See Part Numbering for all available options.)
  • RoHS-compliant versions available (commercial grade only).
  • Commercial SMT equivalents were previously identified with CDLL or MLL prefixes instead of the "1N" prefix.

응용 분야

AI 번역
  • Regulated voltage across wide temperature and current ranges
  • Regulated voltage range: 2.4 to 12 V
  • SMT package for high-density mounting
  • ESD-insensitive
  • Minimal capacitance