LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

Infineon IPDQ60R075CFD7XTMA1

제조업체
제조사 품번
IPDQ60R075CFD7XTMA1
LCSC 번호
C3288754
포장
HDSOP-22-1
고객 번호
주요 제원
600V HDSOP-22-1 Single FETs, MOSFETs RoHS
데이터시트Infineon IPDQ60R075CFD7XTMA1
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
제조업체Infineon
포장HDSOP-22-1
Operating Temperature-
Drain to Source Voltage600V
Current - Continuous Drain(Id)-
Pd - Power Dissipation-
RDS(on)-
Number-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

600 V CoolMOS CFD7 is the latest high-voltage superjunction MOSFET technology with an integrated fast body diode, completing the CoolMOS 7 family. It is the ideal choice for resonant topologies in high-power SMPS applications such as servers, telecommunications, and EV charging stations. The new CoolMOS CFD7 is the successor to the CoolMOS CFD2 series. Compared to competing products, CoolMOS CFD7 features reduced gate charge (Qg), improved turn-off performance, up to 69% lower reverse recovery charge (Qrr), and the lowest reverse recovery time (trr) on the market. Thanks to these characteristics, CoolMOS CFD7 achieves the highest efficiency and best-in-class reliability in soft-switching topologies such as LLC and ZVS phase-shifted full bridge. In addition, with an optimized on-resistance RDS(on), CoolMOS CFD7 enables higher power density. Overall, compared to competing products, this latest fast body diode series combines the advantages of fast switching with superior commutation robustness, and is easy to implement during design-in — offering significant advantages.

주요 특징

AI 번역
  • Ultra-fast body diode
  • Best-in-class reverse recovery charge (Qrr)
  • Improved reverse diode dv/dt and diF/dt robustness
  • Lowest figure-of-merit RDS(ON) x Qg and Eoss
  • Best-in-class RDS(ON)/package combination

응용 분야

AI 번역
  • Servers - Telecom - EV Charging Stations