LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MACOM MRF174 product image
Immagini a scopo illustrativo

MACOM MRF174

Produttore
Cod. Prod.
MRF174
Cod. LCSC
C3288018
Imballo
-
Numero Cliente
Attr. chiave
N-Channel, Current:13A, Voltage:65V
Scheda TecnicaMACOM MRF174
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs
ProduttoreMACOM
Imballo-
Drain to Source Voltage65V
Current - Continuous Drain(Id)13A
RDS(on)-
Ciss-Input Capacitance175pF
Operating Temperature-
Pd - Power Dissipation270W
TypeN-Channel
Configuration-
Reverse Transfer Capacitance (Crss)40pF
Number1 N-channel
Gate Charge(Qg)-
Gate Threshold Voltage (Vgs(th))6V

Descrizione

Traduzione AI

Primarily designed for wideband large-signal output and driver stages up to 200 MHz. N-channel enhancement-mode MOSFET. Guaranteed performance at 150 MHz, 28 Vdc. Output Power = 125 W. Minimum Gain = 9.0 dB. Efficiency = 50% (minimum). Excellent thermal stability, ideally suited for Class A operation. Facilitates manual gain control, ALC, and modulation techniques. 100% tested for load mismatch at 30:1 VSWR under all phase angles. Low noise figure — 3.0 dB typical at 2.0 A, 150 MHz.

Caratteristiche

Traduzione AI
  • 11A, 200V
  • rDS(ON) = 0.500 Ω
  • Single pulse avalanche energy rated
  • Safe operating area limited by power dissipation
  • Nanosecond switching speed
  • Linear transfer characteristics
  • High input impedance

Applicazioni

Traduzione AI
  • Switching Regulators - Switching Converters - Motor Drivers - Relay Drivers - Drivers for Other High-Power Switching Devices