RENESAS HI9P-0508-9
| 제조업체 | |
| 제조사 품번 | HI9P-0508-9 |
| LCSC 번호 | C3208716 |
| 포장 | SOIC-16 |
| 고객 번호 | |
| 주요 제원 | SOIC-16 Signal Switches, Multiplexers, Decoders |
| 데이터시트 | RENESAS HI9P-0508-9 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| 제조업체 | RENESAS | |
| 포장 | SOIC-16 |
| 타입 | 설명 | |
|---|---|---|
| 포장 | SOIC-16 |
개요
The HI-506/HI-507 and HI-508/HI-509 monolithic CMOS multiplexers each include an array of sixteen and eight analog switches respectively, a digital decoder circuit for channel selection, voltage reference for logic thresholds, and an enable input for device selection when several multiplexers are present. The Dielectric Isolation (DI) process used in fabrication of these devices eliminates the problem of latchup. DI also offers much lower substrate leakage and parasitic capacitance than conventional junction isolated CMOS. The switching threshold for each digital input is established by an internal +5V reference, providing a guaranteed minimum 2.4V for logic “1” and maximum 0.8V for logic “0”. This allows direct interface without pullup resistors to signals from most logic families: CMOS, TTL, DTL and some PMOS. For protection against transient overvoltage, the digital inputs include a series 200Ω resistor and diode clamp to each supply. If input overvoltages are present, the HI-546/HI-547/HI-548/ HI-549 multiplexers are recommended.
주요 특징
- Pb-Free Available (RoHS Compliant)
- Low ON Resistance ... 180Ω
- Wide Analog Signal Range ... ±15V
- TTL/CMOS Compatible
- Access Time ... 250ns
- Maximum Power Supply ... 44V
- Break-Before-Make Switching
- No Latch-Up
- Replaces DG506A/DG506AA and DG507A/DG507AA
- Replaces DG508A/DG508AA and DG509A/DG509AA
응용 분야
- Data Acquisition Systems
- Precision Instrumentation
- Demultiplexing
- Selector Switch
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| 제조업체 | RENESAS | |
| 포장 | SOIC-16 |
| 타입 | 설명 | |
|---|---|---|
| 포장 | SOIC-16 |
개요
The HI-506/HI-507 and HI-508/HI-509 monolithic CMOS multiplexers each include an array of sixteen and eight analog switches respectively, a digital decoder circuit for channel selection, voltage reference for logic thresholds, and an enable input for device selection when several multiplexers are present. The Dielectric Isolation (DI) process used in fabrication of these devices eliminates the problem of latchup. DI also offers much lower substrate leakage and parasitic capacitance than conventional junction isolated CMOS. The switching threshold for each digital input is established by an internal +5V reference, providing a guaranteed minimum 2.4V for logic “1” and maximum 0.8V for logic “0”. This allows direct interface without pullup resistors to signals from most logic families: CMOS, TTL, DTL and some PMOS. For protection against transient overvoltage, the digital inputs include a series 200Ω resistor and diode clamp to each supply. If input overvoltages are present, the HI-546/HI-547/HI-548/ HI-549 multiplexers are recommended.
주요 특징
- Pb-Free Available (RoHS Compliant)
- Low ON Resistance ... 180Ω
- Wide Analog Signal Range ... ±15V
- TTL/CMOS Compatible
- Access Time ... 250ns
- Maximum Power Supply ... 44V
- Break-Before-Make Switching
- No Latch-Up
- Replaces DG506A/DG506AA and DG507A/DG507AA
- Replaces DG508A/DG508AA and DG509A/DG509AA
응용 분야
- Data Acquisition Systems
- Precision Instrumentation
- Demultiplexing
- Selector Switch
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |