Littelfuse 0LEYBYCSX
| 제조업체 | |
| 제조사 품번 | 0LEYBYCSX |
| LCSC 번호 | C3207593 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Fuseholders RoHS |
| 데이터시트 | Littelfuse 0LEYBYCSX |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Fuseholders | |
| 제조업체 | Littelfuse | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Fuseholders | |
| 제조업체 | Littelfuse |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
Littelfuse recently redesigned 600V AC/DC DIP waterproof fuse holders provide maximum protection for high-humidity and corrosive environments. The fuse holders are designed to be touch-safe and offer flexible application across a variety of scenarios. Below is a list of redesigned part numbers.
Littelfuse LEXT-YY-S and LEX-YY-C-S series separable fuse holders comply with state and federal highway commission safety standards, which require fuse holders to quickly disconnect from the power source when a utility pole is knocked down. The separable feature includes a socket permanently connected to the power line and a fuse holder with matching terminals. In the event of a pole knockdown, these components separate, leaving the live conductors recessed and unexposed.
주요 특징
- Designed for easy single-device disconnection, enhancing safety, improving maintenance access, and eliminating electric shock risk
- Prevents severely damaged luminaires or equipment from faulty ballasts, improving efficiency
- Compliant with IP67 touch-safe standards
- Waterproof O-ring seal
- Multiple terminal options for flexible design
- Insulating boots for harsh environments
- LEXT - YY version features permanently installed "neutral" plug, preventing accidental neutral wire rupture
- LEX - YY - C version allows fuse protection for line-to-line loads or applications requiring two fuses to open under stress
- Fiberglass polymer housing for impact damage resistance
- Four "Y"-type set screw terminals compatible with various solid and stranded copper or aluminum conductors
- O-ring and terminal boots form a watertight seal against leakage
응용 분야
- Street lighting and parking lot lighting
- Sports lighting and various outdoor illumination signage
- Marine circuits, tractor/yard equipment, and general outdoor circuit protection (e.g., traffic signals, alley lighting, and electric wheelchairs)
- Docks
- Travel trailer parks
- Fuse holder applications subject to physical stress
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Fuseholders | |
| 제조업체 | Littelfuse | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Fuseholders | |
| 제조업체 | Littelfuse |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
Littelfuse recently redesigned 600V AC/DC DIP waterproof fuse holders provide maximum protection for high-humidity and corrosive environments. The fuse holders are designed to be touch-safe and offer flexible application across a variety of scenarios. Below is a list of redesigned part numbers.
Littelfuse LEXT-YY-S and LEX-YY-C-S series separable fuse holders comply with state and federal highway commission safety standards, which require fuse holders to quickly disconnect from the power source when a utility pole is knocked down. The separable feature includes a socket permanently connected to the power line and a fuse holder with matching terminals. In the event of a pole knockdown, these components separate, leaving the live conductors recessed and unexposed.
주요 특징
- Designed for easy single-device disconnection, enhancing safety, improving maintenance access, and eliminating electric shock risk
- Prevents severely damaged luminaires or equipment from faulty ballasts, improving efficiency
- Compliant with IP67 touch-safe standards
- Waterproof O-ring seal
- Multiple terminal options for flexible design
- Insulating boots for harsh environments
- LEXT - YY version features permanently installed "neutral" plug, preventing accidental neutral wire rupture
- LEX - YY - C version allows fuse protection for line-to-line loads or applications requiring two fuses to open under stress
- Fiberglass polymer housing for impact damage resistance
- Four "Y"-type set screw terminals compatible with various solid and stranded copper or aluminum conductors
- O-ring and terminal boots form a watertight seal against leakage
응용 분야
- Street lighting and parking lot lighting
- Sports lighting and various outdoor illumination signage
- Marine circuits, tractor/yard equipment, and general outdoor circuit protection (e.g., traffic signals, alley lighting, and electric wheelchairs)
- Docks
- Travel trailer parks
- Fuse holder applications subject to physical stress
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

