VBsemi Elec AOTF7N60-VB
| Hersteller | VBsemi ElecAsian Brands |
| Herst.-Teilenr. | AOTF7N60-VB |
| LCSC-Nr. | C29779255 |
| Verp. | TO-220F |
| Kundennummer | |
| Hauptmerkm. | MOSFET N-CH 650V 7A TO-220F |
| Datenblatt | VBsemi Elec AOTF7N60-VB |
| Alternativteile | 5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | VBsemi Elec | |
| Verp. | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 7A | |
| Ciss-Input Capacitance | 860pF | |
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss) | 15pF | |
| RDS(on) | 1.1Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 25nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | VBsemi Elec | |
| Verp. | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 7A | |
| Ciss-Input Capacitance | 860pF |
| Typ | Beschreibung | |
|---|---|---|
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss) | 15pF | |
| RDS(on) | 1.1Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 25nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low figure-of-merit (FOM) Ron×Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra low gate charge (Qg)
- Avalanche energy rated (UIS)
Anwendungen
KI-Übersetzung
- Server and telecom power supplies
- Switch mode power supplies (SMPS)
- Power factor correction power supplies (PFC)
- Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
- Industrial
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | VBsemi Elec | |
| Verp. | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 7A | |
| Ciss-Input Capacitance | 860pF | |
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss) | 15pF | |
| RDS(on) | 1.1Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 25nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | VBsemi Elec | |
| Verp. | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 7A | |
| Ciss-Input Capacitance | 860pF |
| Typ | Beschreibung | |
|---|---|---|
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss) | 15pF | |
| RDS(on) | 1.1Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 25nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low figure-of-merit (FOM) Ron×Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra low gate charge (Qg)
- Avalanche energy rated (UIS)
Anwendungen
KI-Übersetzung
- Server and telecom power supplies
- Switch mode power supplies (SMPS)
- Power factor correction power supplies (PFC)
- Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
- Industrial
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Typ | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



