LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Reomax R12.000.2 product image
  • R12.000.2 thumbnail 1
  • R12.000.2 thumbnail 2
  • R12.000.2 thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

Reomax R12.000.2

Producent
ReomaxAsian Brands
Nr części prod.
R12.000.2
Nr LCSC
C2874865
Opak.
1206
Numer Klienta
Klucz. cechy
FUSE BRD MNT 2A 1206
Karta KatalogowaReomax R12.000.2
Części alternatywne1
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaCircuit Protection/Fuses
ProducentReomax
Opak.1206
Melting I2t1.1
Interrupt Rating100A
Operating Temperature-55℃~+125℃
Height0.65mm
Width1.6mm
TypeSurface Mount Fuse
Length3.2mm
Current Rating2A
Voltage Rating (DC)125V

Opis

Tłumaczenie AI

R12.000 Series are the fuses set the industry standard for performance, reliability and quality. The solder-free design provides excellent on-off and temperature cycling characteristics during use and also makes our SMD fuses more heat and shock tolerant than typical subminiature fuses.

Funkcje

Tłumaczenie AI
  • Rapid interruption of excessive current
  • Compatible with reflow and wave solder
  • Ceramic and glass construction
  • One time positive disconnect
  • Lead free and Halogen free material

Zastosowania

Tłumaczenie AI
  • Secondary circuit protection
  • Laptop, notebook, netbook
  • Flat panel displays
  • High definition television(HDTV)
  • LCD/LED backlighting
  • Computers and peripherals
  • Gaming console systems
  • Handheld/portable equipment
  • Mobile device charges
  • Automotive
    • Central body control module
    • Heating ventilation and air conditioning
    • Doors, window lift and seat control
    • Digital instrument cluster
    • In-vehicle infotainment and navigation
    • Electric pumps, motor control
    • Powertrain control module(PCU)/Engine Transimission Control Unit(TCU)