YLPTEC IF0515S-1W
| Producent | YLPTECAsian Brands |
| Nr części prod. | IF0515S-1W |
| Nr LCSC | C22749971 |
| Opak. | SIP,19.5x6mm |
| Numer Klienta | |
| Klucz. cechy | 1W Isolated and Regulated Single-Output DC/DC Module Power Supply with Fixed Voltage Input |
| Karta Katalogowa | YLPTEC IF0515S-1W |
| Części alternatywne | 5 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | YLPTEC | |
| Opak. | SIP,19.5x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 30mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 1W | |
| Conversion Efficiency | 78% | |
| Features | Short Circuit Protection;Automatic fault recovery;Overheat Protection | |
| Length | 19.5mm | |
| Width | 6mm |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | YLPTEC | |
| Opak. | SIP,19.5x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 30mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Capacitive Load(Max) | 560uF |
| Typ | Opis | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 1W | |
| Conversion Efficiency | 78% | |
| Features | Short Circuit Protection;Automatic fault recovery;Overheat Protection | |
| Length | 19.5mm | |
| Width | 6mm |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
1W, Fixed Voltage Input, Isolated Regulated Single Output, DC/DC Power Module. The IF_S-1W series is a compact, high-efficiency micro-power, fixed voltage input, isolated regulated single output, DC/DC power module; this series is specifically designed for on-board power systems requiring an isolated voltage output from the input power supply.
Funkcje
Tłumaczenie AI
- Regulated voltage input, isolated regulated output, 1W power
- Isolation voltage: 3000VDC
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 78%
- Operating temperature: -40°C~+85°C
- MTBF ≥ 3,500,000 Hrs
- Compact SIP package, plastic housing
- International standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ.)
Zastosowania
Tłumaczenie AI
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | YLPTEC | |
| Opak. | SIP,19.5x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 30mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 1W | |
| Conversion Efficiency | 78% | |
| Features | Short Circuit Protection;Automatic fault recovery;Overheat Protection | |
| Length | 19.5mm | |
| Width | 6mm |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | YLPTEC | |
| Opak. | SIP,19.5x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 30mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Capacitive Load(Max) | 560uF |
| Typ | Opis | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 1W | |
| Conversion Efficiency | 78% | |
| Features | Short Circuit Protection;Automatic fault recovery;Overheat Protection | |
| Length | 19.5mm | |
| Width | 6mm |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
1W, Fixed Voltage Input, Isolated Regulated Single Output, DC/DC Power Module. The IF_S-1W series is a compact, high-efficiency micro-power, fixed voltage input, isolated regulated single output, DC/DC power module; this series is specifically designed for on-board power systems requiring an isolated voltage output from the input power supply.
Funkcje
Tłumaczenie AI
- Regulated voltage input, isolated regulated output, 1W power
- Isolation voltage: 3000VDC
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 78%
- Operating temperature: -40°C~+85°C
- MTBF ≥ 3,500,000 Hrs
- Compact SIP package, plastic housing
- International standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ.)
Zastosowania
Tłumaczenie AI
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



