CREE LED XHP35B-H0-0000-0D0HB427G
| Hersteller | |
| Herst.-Teilenr. | XHP35B-H0-0000-0D0HB427G |
| LCSC-Nr. | C21761182 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 410lm 90 2700K 12V Warm White -40℃~+150℃ LED White Lighting RoHS |
| Datenblatt | CREE LED XHP35B-H0-0000-0D0HB427G |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED White Lighting | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lumens | 410lm | |
| CRI Color Rendering Index | 90 | |
| Color Temperature | 2700K | |
| Wavelength - Dominant | - | |
| Height | - | |
| Voltage - Forward(Vf) | 12V | |
| Viewing Angle | 120° | |
| Power(Watts) | - | |
| Illumination Color | Warm White | |
| Operating Temperature | -40℃~+150℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED White Lighting | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lumens | 410lm | |
| CRI Color Rendering Index | 90 | |
| Color Temperature | 2700K | |
| Wavelength - Dominant | - |
| Typ | Beschreibung | |
|---|---|---|
| Height | - | |
| Voltage - Forward(Vf) | 12V | |
| Viewing Angle | 120° | |
| Power(Watts) | - | |
| Illumination Color | Warm White | |
| Operating Temperature | -40℃~+150℃ |
Beschreibung
The XLamp XHP35.2 LED is a next-generation, extremely high-power LED in the XP package footprint. Based on the latest high-power LED array technology, it delivers improved voltage characteristics, luminous efficacy, and reliability over the XHP35 LED within the same 3.45×3.45mm package size. This new XHP35.2 LED offers a straightforward drop-in upgrade path, enabling lighting manufacturers to achieve higher system efficacy on existing XHP35 designs with minimal system redesign cost.
Merkmale
- White light options available in 12V or 3V/6V versions (3V/6V configurable via PCB layout)
- 5-step EasyWhite binning in 2700K~5700K CCT range, and 3-step and 2-step EasyWhite binning in 2700K~4000K CCT range
- ANSI white binning in 2700K to 7000K CCT range
- Standard, minimum 70, 80, 90, and 95 CRI options
- Binned at 85°C
- Maximum drive current: 6000mA (3V), 3000mA (6V), 1500mA (12V)
- Low thermal resistance: 0.7°C/W
- Wide viewing angle — High Density: 135°, High Intensity: 120°
- Unlimited storage life at ≤30°C/85% RH
- Reflow solderable — compliant with JEDEC J-STD-020C
- RoHS and REACH compliant
- UL Recognized Component
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED White Lighting | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lumens | 410lm | |
| CRI Color Rendering Index | 90 | |
| Color Temperature | 2700K | |
| Wavelength - Dominant | - | |
| Height | - | |
| Voltage - Forward(Vf) | 12V | |
| Viewing Angle | 120° | |
| Power(Watts) | - | |
| Illumination Color | Warm White | |
| Operating Temperature | -40℃~+150℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED White Lighting | |
| Hersteller | CREE LED | |
| Verp. | - | |
| Lumens | 410lm | |
| CRI Color Rendering Index | 90 | |
| Color Temperature | 2700K | |
| Wavelength - Dominant | - |
| Typ | Beschreibung | |
|---|---|---|
| Height | - | |
| Voltage - Forward(Vf) | 12V | |
| Viewing Angle | 120° | |
| Power(Watts) | - | |
| Illumination Color | Warm White | |
| Operating Temperature | -40℃~+150℃ |
Beschreibung
The XLamp XHP35.2 LED is a next-generation, extremely high-power LED in the XP package footprint. Based on the latest high-power LED array technology, it delivers improved voltage characteristics, luminous efficacy, and reliability over the XHP35 LED within the same 3.45×3.45mm package size. This new XHP35.2 LED offers a straightforward drop-in upgrade path, enabling lighting manufacturers to achieve higher system efficacy on existing XHP35 designs with minimal system redesign cost.
Merkmale
- White light options available in 12V or 3V/6V versions (3V/6V configurable via PCB layout)
- 5-step EasyWhite binning in 2700K~5700K CCT range, and 3-step and 2-step EasyWhite binning in 2700K~4000K CCT range
- ANSI white binning in 2700K to 7000K CCT range
- Standard, minimum 70, 80, 90, and 95 CRI options
- Binned at 85°C
- Maximum drive current: 6000mA (3V), 3000mA (6V), 1500mA (12V)
- Low thermal resistance: 0.7°C/W
- Wide viewing angle — High Density: 135°, High Intensity: 120°
- Unlimited storage life at ≤30°C/85% RH
- Reflow solderable — compliant with JEDEC J-STD-020C
- RoHS and REACH compliant
- UL Recognized Component
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

