Advanced Energy 60C24-P60-I5-AD-H-Z11
| Produttore | |
| Cod. Prod. | 60C24-P60-I5-AD-H-Z11 |
| Cod. LCSC | C21076178 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 0V~60kV 23V~30V DC DC Converters RoHS |
| Scheda Tecnica | Advanced Energy 60C24-P60-I5-AD-H-Z11 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | Advanced Energy | |
| Imballo | - | |
| Function | - | |
| Output Voltage | 0V~60kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | Advanced Energy | |
| Imballo | - | |
| Function | - | |
| Output Voltage | 0V~60kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 23V~30V |
| Tipo | Descrizione | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Output voltage range: 40,000 ~ 60,000 VDC
- Single output: positive or negative polarity models
- Maximum power options: 60 W, 125 W, or 250 W
- 24 VDC input
- Output ripple < 1.0%
- Controlled HV overshoot extends external load component service life
- Temperature coefficient: 50 ppm/°C
- Simplified integration via 0 ~ 5 VDC or 0 ~ 10 VDC interface
- Reliable modular design
- Factory pre-configured performance, control, and integration options
- UL/cUL certified, IEC-60950-1 compliant, CE marked (LVD and RoHS)
Applicazioni
Traduzione AI
- Capacitor charging and pulsed power applications
- High-potential testing and electrostatic discharge
- Automated test equipment
- Lasers and optoelectronic devices
- Ultrasonic pulse generators
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | Advanced Energy | |
| Imballo | - | |
| Function | - | |
| Output Voltage | 0V~60kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | Advanced Energy | |
| Imballo | - | |
| Function | - | |
| Output Voltage | 0V~60kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 23V~30V |
| Tipo | Descrizione | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Output voltage range: 40,000 ~ 60,000 VDC
- Single output: positive or negative polarity models
- Maximum power options: 60 W, 125 W, or 250 W
- 24 VDC input
- Output ripple < 1.0%
- Controlled HV overshoot extends external load component service life
- Temperature coefficient: 50 ppm/°C
- Simplified integration via 0 ~ 5 VDC or 0 ~ 10 VDC interface
- Reliable modular design
- Factory pre-configured performance, control, and integration options
- UL/cUL certified, IEC-60950-1 compliant, CE marked (LVD and RoHS)
Applicazioni
Traduzione AI
- Capacitor charging and pulsed power applications
- High-potential testing and electrostatic discharge
- Automated test equipment
- Lasers and optoelectronic devices
- Ultrasonic pulse generators
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

