Automation Components, Inc. A/RH2-1K-2W-R2S-A10-A1
| Produttore | |
| Cod. Prod. | A/RH2-1K-2W-R2S-A10-A1 |
| Cod. LCSC | C20429976 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 2%RH +1.5℃~+60℃ 0%RH~95%RH Humidity, Moisture Sensors |
| Scheda Tecnica | Automation Components, Inc. A/RH2-1K-2W-R2S-A10-A1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Humidity, Moisture Sensors | |
| Produttore | Automation Components, Inc. | |
| Imballo | - | |
| Humidity Tolerance | 2%RH | |
| Voltage - Supply | 12V~40V | |
| Resolution | - | |
| Temperature Range | +1.5℃~+60℃ | |
| Humidity | 0%RH~95%RH | |
| Temperature Tolerance | - | |
| Current - Supply | 8mA | |
| Interface | - | |
| Features | Chemical gas resistance |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Humidity, Moisture Sensors | |
| Produttore | Automation Components, Inc. | |
| Imballo | - | |
| Humidity Tolerance | 2%RH | |
| Voltage - Supply | 12V~40V | |
| Resolution | - |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Range | +1.5℃~+60℃ | |
| Humidity | 0%RH~95%RH | |
| Temperature Tolerance | - | |
| Current - Supply | 8mA | |
| Interface | - | |
| Features | Chemical gas resistance |
Descrizione
The RH Series Indoor Platinum RTD Temperature Sensor utilizes a thermoset polymer capacitive sensing element with a factory-installed hydrophobic filter for enhanced moisture protection. The multilayer construction of the sensing element also provides excellent resistance in applications where dust, dirt, grease, and common environmental chemicals are present. The RH Indoor Sensor features an onboard DIP switch that allows users to select the desired output signal and can be powered by either AC or DC power supplies. Single-point field calibration can be performed using the increment and decrement calibration DIP switches — each toggle of the corresponding switch adjusts the curve up or down by +/-0.5%. These enhancements provide greater flexibility and long-term reliability, eliminating the need for field sensor replacement. The series offers two enclosure options to meet most commercial décor requirements. Both enclosures feature a four-way airflow design to minimize self-heating. A three-point NIST calibration certificate is available.
Caratteristiche
- Thermoset polymer capacitive sensing element with hydrophobic filter for excellent moisture resistance
- Multi-layer sensing element construction with superior resistance to dust, dirt, grease, and common environmental chemicals
- Onboard DIP switch for output signal selection; AC or DC powered
- Single-point field calibration via DIP switch with ±0.5% increment curve adjustment
- Two housing options for commercial aesthetic requirements
- Four-way airflow design for reduced self-heating
- Three-point NIST calibration certificate available
Applicazioni
- Humidification
- Dehumidification
- Indoor humidity monitoring
- Clean rooms
- Hospitals
- Process control
- Laboratories
- Museums
- Schools
- Office buildings
- Data centers
- ESD control
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Humidity, Moisture Sensors | |
| Produttore | Automation Components, Inc. | |
| Imballo | - | |
| Humidity Tolerance | 2%RH | |
| Voltage - Supply | 12V~40V | |
| Resolution | - | |
| Temperature Range | +1.5℃~+60℃ | |
| Humidity | 0%RH~95%RH | |
| Temperature Tolerance | - | |
| Current - Supply | 8mA | |
| Interface | - | |
| Features | Chemical gas resistance |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Humidity, Moisture Sensors | |
| Produttore | Automation Components, Inc. | |
| Imballo | - | |
| Humidity Tolerance | 2%RH | |
| Voltage - Supply | 12V~40V | |
| Resolution | - |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Range | +1.5℃~+60℃ | |
| Humidity | 0%RH~95%RH | |
| Temperature Tolerance | - | |
| Current - Supply | 8mA | |
| Interface | - | |
| Features | Chemical gas resistance |
Descrizione
The RH Series Indoor Platinum RTD Temperature Sensor utilizes a thermoset polymer capacitive sensing element with a factory-installed hydrophobic filter for enhanced moisture protection. The multilayer construction of the sensing element also provides excellent resistance in applications where dust, dirt, grease, and common environmental chemicals are present. The RH Indoor Sensor features an onboard DIP switch that allows users to select the desired output signal and can be powered by either AC or DC power supplies. Single-point field calibration can be performed using the increment and decrement calibration DIP switches — each toggle of the corresponding switch adjusts the curve up or down by +/-0.5%. These enhancements provide greater flexibility and long-term reliability, eliminating the need for field sensor replacement. The series offers two enclosure options to meet most commercial décor requirements. Both enclosures feature a four-way airflow design to minimize self-heating. A three-point NIST calibration certificate is available.
Caratteristiche
- Thermoset polymer capacitive sensing element with hydrophobic filter for excellent moisture resistance
- Multi-layer sensing element construction with superior resistance to dust, dirt, grease, and common environmental chemicals
- Onboard DIP switch for output signal selection; AC or DC powered
- Single-point field calibration via DIP switch with ±0.5% increment curve adjustment
- Two housing options for commercial aesthetic requirements
- Four-way airflow design for reduced self-heating
- Three-point NIST calibration certificate available
Applicazioni
- Humidification
- Dehumidification
- Indoor humidity monitoring
- Clean rooms
- Hospitals
- Process control
- Laboratories
- Museums
- Schools
- Office buildings
- Data centers
- ESD control
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |

