LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

Integra Optics, Inc. TR4580-32-PI-IO

Hersteller
Herst.-Teilenr.
TR4580-32-PI-IO
LCSC-Nr.
C20284597
Verp.
-
Kundennummer
Hauptmerkm.
Fiber Optic Transceiver Modules RoHS
DatenblattIntegra Optics, Inc. TR4580-32-PI-IO
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

The highest quality SFP transceivers in the manufacturing industry, designed for 100% interoperability with all OEM platforms. The first optical manufacturer in the Western Hemisphere to invest in high-speed robotics, capable of scaling operations to handle orders of any size, ensuring every transceiver is properly coded and 100% tested.

Merkmale

KI-Übersetzung
  • Operating data rate up to 1.25Gbps
  • Transmission distance range from 80km to 160km
  • ITU DWDM 100GHz channels 15–61 available
  • 50GHz spacing available
  • Single-mode fiber duplex LC connector interface
  • Commercial, extended, and industrial temperature ranges available
  • Digital diagnostic monitoring
  • Compliant with SFP MSA standard

Anwendungen

KI-Übersetzung
  • 1000Base-ZX, 1000Base-EZX
  • Metro Ethernet and Carrier Ethernet networks
  • Fibre Channel and CPRI
  • Extended ZX optical links