LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
KEMET R66ED2680JB7AJ product image
Zdjęcia poglądowe

KEMET R66ED2680JB7AJ

Producent
Nr części prod.
R66ED2680JB7AJ
Nr LCSC
C19905086
Opak.
-
Numer Klienta
Klucz. cechy
Film Capacitors RoHS
Karta KatalogowaKEMET R66ED2680JB7AJ
Zgodność z RoHS1 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPassives/Capacitors/Film Capacitors
ProducentKEMET
Opak.-

Opis

Tłumaczenie AI

R66 is made of metallized polyester film (wound or stacked construction) with radial leads featuring tinned wire. The radial leads are connected to the contact metallization at the ends of the capacitor winding via electrical welding. The capacitor is encapsulated in a thermosetting resin within a case made of UL 94V-0 compliant material. Automotive-grade devices meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

Funkcje

Tłumaczenie AI
  • Voltage range: 50 ~ 630 VDC
  • Capacitance range: 0.001 ~ 4.7 μF
  • Lead pitch: 7.5 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56
  • Operating temperature range: -55°C ~ +105°C
  • RoHS compliant with lead (Pb)-free leads
  • Tape and reel packaging per IEC 60286-2
  • Self-healing properties
  • Automotive grade (AEC-Q200)

Zastosowania

Tłumaczenie AI

Typical applications include DC blocking, coupling, decoupling, bypassing, and interference suppression in low-voltage applications such as automotive. Not suitable for across-the-line applications (see suppression capacitors).