LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

KEMET A50MT4100AA60K

Hersteller
Herst.-Teilenr.
A50MT4100AA60K
LCSC-Nr.
C19861365
Verp.
-
Kundennummer
Hauptmerkm.
Film Capacitors RoHS
DatenblattKEMET A50MT4100AA60K
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Film Capacitors
HerstellerKEMET
Verp.-

Beschreibung

KI-Übersetzung

The A50 series is made of metallized polyester film (winding technology) with tinned wire axial leads. The axial leads are connected to the contact metallization at the ends of the capacitor winding by welding. The capacitors are encapsulated with polyester tape and end-filled with thermosetting resin. Automotive-grade devices meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

Merkmale

KI-Übersetzung
  • Voltage range: 50 ~ 1000 VDC
  • Capacitance range: 0.001 ~ 10 μF
  • Diameter: 5 ~ 22 mm
  • Length: 11 ~ 33 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56
  • Operating temperature range: -55°C ~ +105°C
  • RoHS compliant with lead-free leads
  • Tape and reel packaging per IEC 60286-1
  • Self-healing
  • Automotive grade (AEC-Q200)

Anwendungen

KI-Übersetzung

Typical applications include DC blocking, coupling, decoupling, bypassing, and interference suppression in low-voltage applications such as automotive. Not suitable for across-the-line applications (see suppression capacitors).