LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

MICROCHIP PIC24FJ32MC104-I/PT

제조업체
제조사 품번
PIC24FJ32MC104-I/PT
LCSC 번호
C184849
포장
TQFP-44(10x10)
고객 번호
주요 제원
PIC 16 Bit TQFP-44(10x10) Microcontrollers RoHS
데이터시트MICROCHIP PIC24FJ32MC104-I/PT
RoHS 준수2개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Embedded/Microcontrollers
제조업체MICROCHIP
포장TQFP-44(10x10)
ADC (Bit)10bit
Number of I/O35
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply3V~3.6V
EEPROM-
Program Storage Size32KB
CPU CorePIC
Core Size16 Bit
CPU Maximum Speed-
Oscillator TypeBuilt-in
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • Code-Efficient (C and Assembly) Architecture
  • Two 40-Bit Wide Accumulators
  • Single-Cycle (MAC/MPY) with Dual Data Fetch
  • Single-Cycle Mixed-Sign MUL plus Hardware Divide
  • 32-Bit Multiply Support
  • ±0.25% Internal Oscillator
  • Programmable PLLs and Oscillator Clock Sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer (WDT)
  • Fast Wake-up and Start-up
  • Low-Power Management modes (Sleep, Idle, Doze)
  • Integrated Power-on Reset and Brown-out Reset
  • 1 mA/MHz Dynamic Current (typical)
  • 30 μA IPD Current (typical)
  • Up to Three PWM Pairs
  • Two Dead-Time Generators
  • 31.25 ns PWM Resolution
  • PWM Support for: Inverters, PFC, UPS; BLDC, PMSM, ACIM, SRM
  • Class B Compliant Fault Inputs
  • Possibility of ADC Synchronization with PWM Signal
  • ADC module: 10-bit, 1.1 Msps with four S&H; Six analog inputs on 20-pin devices, eight analog inputs on 28-pin devices and up to 16 analog inputs on 44-pin devices
  • Flexible and Independent ADC Trigger Sources
  • Three Comparator modules
  • Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing; Provides high-resolution time measurement (1 ns); On-chip temperature measurement
  • Five General Purpose Timers: One 16-bit and two 32-bit timers/counters
  • Two Output Compare modules
  • Three Input Capture modules
  • Peripheral Pin Select (PPS) to allow Function Remap
  • UART module (4 Mbps): With support for LIN/J2602 protocols and IrDA
  • 4-Wire SPI module (8 MHz maximum speed): Remappable pins in 32-Kbyte Flash devices
  • I2C module (400 kHz)
  • Sink/Source 10 mA or 6 mA, Pin-Specific for Standard VOH/VOL, up to 16 mA or 12 mA for Non-Standard VOH1
  • 5V Tolerant Pins
  • Up to 21 Open-Drain, Pull-ups and Pull-Downs
  • External Interrupts on most I/O Pins
  • AEC-Q100 REV G (Grade 0, -40℃ to +125℃) Planned
  • Class B Safety Library, IEC 60730, UDE Certified
  • In-Circuit and In-Application Programming
  • Up to Three Complex Data Breakpoints
  • Trace and Run-Time Watch