LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SILICON LABS 590GA125M000DG product image
실제 제품과 다를 수 있음

SILICON LABS 590GA125M000DG

제조업체
제조사 품번
590GA125M000DG
LCSC 번호
C1680845
포장
SMD7050-6P
고객 번호
주요 제원
SMD7050-6P Oscillators RoHS
데이터시트SILICON LABS 590GA125M000DG
대체 부품1
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체SILICON LABS
포장SMD7050-6P
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

Available CMOS, LVPECL, LVDS, and CML outputs. 3.3, 2.5, and 1.8 V supply options. Industry Standard 5x7 and 3.2x5 mm packages. Pb-free/RoHS-compliant. –40 to +85 ℃ operating temperature range. The Si590/591 XO utilizes Silicon Laboratories’ advanced DSPLL circuitry to provide a low jitter clock at high frequencies. The Si590/591 supports any frequency from 10 to 810 MHz. Unlike a traditional XO, where a unique crystal is required for each output frequency, the Si590/591 uses one fixed crystal to provide a wide range of output frequencies. This IC based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low jitter clocks in noisy environments typically found in communication systems. The Si590/591 IC based XO is factory configurable for a wide variety of user specifications including frequency, supply voltage, output format, and stability. Specific configurations are factory programmed at time of shipment, thereby eliminating long lead times associated with custom oscillators.

주요 특징

AI 번역
  • Available with any-frequency output
  • Frequencies from 10 to 810 MHz
  • 3rd generation DSPLL with superior jitter performance: 1 ps max jitter
  • Better frequency stability than SAW based oscillators
  • Internal fundamental mode crystal ensures high reliability

응용 분야

AI 번역
  • SONET/SDH (OC-3/12/48)
  • Networking SD/HD SDI/3G SDI video