LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

ADI LT1194CS8#PBF

Hersteller
Herst.-Teilenr.
LT1194CS8#PBF
LCSC-Nr.
C117349
Verp.
SO-8
Kundennummer
Hauptmerkm.
500nA 500V/us 1 35MHz SO-8 Video Amps and Modules RoHS
DatenblattADI LT1194CS8#PBF
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules
HerstellerADI
Verp.SO-8
Differential Gain0.2%
Features-
Operating Temperature-55℃~+125℃
Ib - Input Bias Current500nA
Slew Rate500V/us
Number of Channels1
-3dB Bandwidth35MHz
Output Current50mA

Beschreibung

KI-Übersetzung

The LT1194 is a video difference amplifier optimized for operation on ±5V and a single 5V supply. The amplifier has a fixed gain of 20dB and features adjustable input limiting to control tough overdrive applications. It has uncommitted high input impedance (+) and (-) inputs, and can be used in differential or single-ended configurations. The LT1194’s high slew rate 500V/µs, wide bandwidth 35MHz, and ±50mA output current make it ideal for driving cables directly. This versatile amplifier is easy to use for video or applications requiring speed, accuracy and low cost. The LT1194 is available in 8-pin PDIP and SO packages.

Merkmale

KI-Übersetzung
  • Differential or Single-Ended Gain Block: ±10 (20dB)
  • –3dB Bandwidth: 35MHz
  • Slew Rate: 500V/µs
  • Low Cost
  • Output Current: ±50mA
  • Settling Time: 200ns to 0.1%
  • CMRR at 10MHz: 45dB
  • Differential Gain Error: 0.2%
  • Differential Phase Error: 0.08°
  • Input Amplitude Limiting
  • Single 5V Operation
  • Drives Cables Directly

Anwendungen

KI-Übersetzung
  • Line Receivers
  • Video Signal Processing
  • Gain Limiting
  • Oscillators
  • Tape and Disc Drive Systems