VICOR V48C24C150BN3
| Hersteller | |
| Herst.-Teilenr. | V48C24C150BN3 |
| LCSC-Nr. | C7408299 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 24V 36V~75V DC DC Converters |
| Datenblatt | VICOR V48C24C150BN3 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Iout | 6.25A | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection | |
| Conversion Efficiency | 88.5% | |
| Output Power | 150W | |
| Voltage - Supply | 36V~75V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Iout | 6.25A | |
| Output Voltage | 24V |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection | |
| Conversion Efficiency | 88.5% | |
| Output Power | 150W | |
| Voltage - Supply | 36V~75V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Merkmale
KI-Übersetzung
- DC input range: 36 – 75V
- Isolated output
- Input surge withstand: 100V for 100ms
- DC output: 2 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.5% no load to full load
- Efficiency: Up to 89%
- Maximum operating temp: 100°C, full load
- Power density: up to 90W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Anwendungen
KI-Übersetzung
- Distributed power
- Medical
- ATE
- Communications
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 754.6475 | $ 754.65 |
| 200+ | $ 301.1104 | $ 60222.08 |
| 500+ | $ 291.0482 | $ 145524.10 |
| 1,000+ | $ 286.0761 | $ 286076.10 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Iout | 6.25A | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection | |
| Conversion Efficiency | 88.5% | |
| Output Power | 150W | |
| Voltage - Supply | 36V~75V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Iout | 6.25A | |
| Output Voltage | 24V |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection | |
| Conversion Efficiency | 88.5% | |
| Output Power | 150W | |
| Voltage - Supply | 36V~75V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Merkmale
KI-Übersetzung
- DC input range: 36 – 75V
- Isolated output
- Input surge withstand: 100V for 100ms
- DC output: 2 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.5% no load to full load
- Efficiency: Up to 89%
- Maximum operating temp: 100°C, full load
- Power density: up to 90W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Anwendungen
KI-Übersetzung
- Distributed power
- Medical
- ATE
- Communications
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

