HVM Technology, Inc. UMHVP-1220
| Producent | |
| Nr części prod. | UMHVP-1220 |
| Nr LCSC | C7406502 |
| Opak. | DIP,12.7x12.7mm |
| Numer Klienta | |
| Klucz. cechy | 2kV 0V~12V DIP,12.7x12.7mm DC DC Converters |
| Karta Katalogowa | HVM Technology, Inc. UMHVP-1220 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | HVM Technology, Inc. | |
| Opak. | DIP,12.7x12.7mm | |
| Output Voltage | 2kV | |
| Operating Temperature | -55℃~+70℃ | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 0V~12V | |
| Number of Outputs | 1 | |
| Iout | 250uA | |
| Height | 12.7mm | |
| Frequency - Switching | 80kHz;150kHz | |
| Isolation Voltage(Vrms) | 500V | |
| Output Power | 500mW | |
| Features | - | |
| Conversion Efficiency | 65% | |
| Length | 12.7mm | |
| Width | 12.7mm |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | HVM Technology, Inc. | |
| Opak. | DIP,12.7x12.7mm | |
| Output Voltage | 2kV | |
| Operating Temperature | -55℃~+70℃ | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 0V~12V | |
| Number of Outputs | 1 | |
| Iout | 250uA |
| Typ | Opis | |
|---|---|---|
| Height | 12.7mm | |
| Frequency - Switching | 80kHz;150kHz | |
| Isolation Voltage(Vrms) | 500V | |
| Output Power | 500mW | |
| Features | - | |
| Conversion Efficiency | 65% | |
| Length | 12.7mm | |
| Width | 12.7mm |
Opis
The UMHVP Series is a family of low cost ultra-miniature single-output DC to DC converters supplying up to 5kV in 0.125 cubic inches (0.5"×0.5"×0.5"). These ultra-compact converters are ideal for applications requiring small size and ease of use. HVM’s proprietary resonant converter design minimizes quiescent current and operating noise while delivering maximum performance and reliability. A special feature of this power supply is its extremely low input current at no load, making it ideal for battery powered applications. The output voltage is directly proportional to the input voltage from approximately 0.7V input to maximum input voltage, allowing for a controllable output voltage and features excellent linearity.
Funkcje
- Case Size (0.5"×0.5"×0.5")
- PCB Mountable
- No External Components Required
- Extremely Low Quiescent Current
- Low Ripple and EMI/RFI
- High Input/Output Isolation
- Wide Operating Temp Range (-55°C to +70°C)
- Available in positive or negative outputs
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | HVM Technology, Inc. | |
| Opak. | DIP,12.7x12.7mm | |
| Output Voltage | 2kV | |
| Operating Temperature | -55℃~+70℃ | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 0V~12V | |
| Number of Outputs | 1 | |
| Iout | 250uA | |
| Height | 12.7mm | |
| Frequency - Switching | 80kHz;150kHz | |
| Isolation Voltage(Vrms) | 500V | |
| Output Power | 500mW | |
| Features | - | |
| Conversion Efficiency | 65% | |
| Length | 12.7mm | |
| Width | 12.7mm |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | HVM Technology, Inc. | |
| Opak. | DIP,12.7x12.7mm | |
| Output Voltage | 2kV | |
| Operating Temperature | -55℃~+70℃ | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 0V~12V | |
| Number of Outputs | 1 | |
| Iout | 250uA |
| Typ | Opis | |
|---|---|---|
| Height | 12.7mm | |
| Frequency - Switching | 80kHz;150kHz | |
| Isolation Voltage(Vrms) | 500V | |
| Output Power | 500mW | |
| Features | - | |
| Conversion Efficiency | 65% | |
| Length | 12.7mm | |
| Width | 12.7mm |
Opis
The UMHVP Series is a family of low cost ultra-miniature single-output DC to DC converters supplying up to 5kV in 0.125 cubic inches (0.5"×0.5"×0.5"). These ultra-compact converters are ideal for applications requiring small size and ease of use. HVM’s proprietary resonant converter design minimizes quiescent current and operating noise while delivering maximum performance and reliability. A special feature of this power supply is its extremely low input current at no load, making it ideal for battery powered applications. The output voltage is directly proportional to the input voltage from approximately 0.7V input to maximum input voltage, allowing for a controllable output voltage and features excellent linearity.
Funkcje
- Case Size (0.5"×0.5"×0.5")
- PCB Mountable
- No External Components Required
- Extremely Low Quiescent Current
- Low Ripple and EMI/RFI
- High Input/Output Isolation
- Wide Operating Temp Range (-55°C to +70°C)
- Available in positive or negative outputs
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

