LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

Schneider XMLR010G1N25

Hersteller
Herst.-Teilenr.
XMLR010G1N25
LCSC-Nr.
C7397210
Verp.
-
Kundennummer
Hauptmerkm.
80Kpa~1Mpa Pressure Sensors, Transducers - Industrial
DatenblattSchneider XMLR010G1N25
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIndustrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial
HerstellerSchneider
Verp.-
Absolute Accuracy-
Pressure range80Kpa~1Mpa
Relative Accuracy-
Features-
ModuleYes
Voltage - Supply17V~33V
Response time10ms
Temperature Coefficient of Offset(TCO)-

Beschreibung

KI-Übersetzung
  • Fluid inlet: G 1/4 A female thread.
  • Analog output signal with I output or V output.
  • Offset compensation of ±5% of nominal pressure (via Cof configuration menu; Cof = offset compensation).
  • Analog curve adjustable from -25% to +25% of nominal pressure (via AEP configuration menu; AEP = analog endpoint).
  • Hysteresis switching mode typically used for "pumping and/or evacuation applications."
  • Window switching mode typically used for "pressure regulation applications."
  • Time delay typically used to filter rapid pressure transients; output switches only after adjustable time delays "dS" and "dr" (0 to 50 seconds).

Merkmale

KI-Übersetzung
  • Fluid inlet: G 1/4 A female thread
  • Analog output: I output or V output
  • Compensates offset of ±5% of nominal pressure
  • Analog curve adjustable within -25% ~ +25% of nominal pressure
  • Hysteresis switching mode for pumping and/or evacuation applications
  • Window switching mode for pressure regulation applications
  • Time delay for filtering rapid pressure transients; output switching time adjustable from 0 to 50 seconds

Anwendungen

KI-Übersetzung

Pumping and/or evacuation applications, pressure regulation applications