Banner Engineering T30UDNBQ
| Producent | |
| Nr części prod. | T30UDNBQ |
| Nr LCSC | C7352826 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Ultrasonic Receivers, Transmitters - Industrial |
| Karta Katalogowa | Banner Engineering T30UDNBQ |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Industrial Automation and Controls/Industrial Sensors/Ultrasonic Receivers, Transmitters - Industrial | |
| Producent | Banner Engineering | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
U-GAGE is an easy-to-use ultrasonic sensor designed for harsh environments. Simple push-button programming provides flexibility for a wide range of applications. Ideal for measurement applications such as detecting liquid levels in water tanks or sensing most transparent materials. Each sensor includes two discrete outputs that can be independently programmed with different window limits, or configured together with identical limits. Each output can optionally be set to a sensing distance setpoint centered on a 10 mm window.
Funkcje
- Fast, easy teach-mode programming; no potentiometer adjustment required
- Configurable window size and position for either or both outputs, or a setpoint centered within its own 10 mm window
- Both outputs programmable together or independently; outputs can be identical, independent, overlapping, or complementary
- Remote teach capability for safe and convenient operation
- Available in ranges of 150 mm to 1 m (5.9 in to 39.4 in) or 300 mm to 2 m (11.8 in to 78.7 in)
- Wide operating temperature range: -20°C to +70°C (-4°F to +158°F)
- Available with NPN or PNP dual discrete outputs
- LED indicators for power, signal strength, and discrete output status
- Available with 2 m (6.5 ft) or 9 m (30 ft) unterminated cable, or M12/Euro-style quick-disconnect connector
- Compact, self-contained sensor package
- Rugged design for harsh sensing environments; IEC IP67 and NEMA 6P rated
Zastosowania
- Liquid level detection
- Transparent material detection
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1132.8191 | $ 1132.82 |
| 200+ | $ 452.002 | $ 90400.40 |
| 500+ | $ 436.898 | $ 218449.00 |
| 1,000+ | $ 429.4347 | $ 429434.70 |
Standardowa Obudowa1/Full Box | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Industrial Automation and Controls/Industrial Sensors/Ultrasonic Receivers, Transmitters - Industrial | |
| Producent | Banner Engineering | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
U-GAGE is an easy-to-use ultrasonic sensor designed for harsh environments. Simple push-button programming provides flexibility for a wide range of applications. Ideal for measurement applications such as detecting liquid levels in water tanks or sensing most transparent materials. Each sensor includes two discrete outputs that can be independently programmed with different window limits, or configured together with identical limits. Each output can optionally be set to a sensing distance setpoint centered on a 10 mm window.
Funkcje
- Fast, easy teach-mode programming; no potentiometer adjustment required
- Configurable window size and position for either or both outputs, or a setpoint centered within its own 10 mm window
- Both outputs programmable together or independently; outputs can be identical, independent, overlapping, or complementary
- Remote teach capability for safe and convenient operation
- Available in ranges of 150 mm to 1 m (5.9 in to 39.4 in) or 300 mm to 2 m (11.8 in to 78.7 in)
- Wide operating temperature range: -20°C to +70°C (-4°F to +158°F)
- Available with NPN or PNP dual discrete outputs
- LED indicators for power, signal strength, and discrete output status
- Available with 2 m (6.5 ft) or 9 m (30 ft) unterminated cable, or M12/Euro-style quick-disconnect connector
- Compact, self-contained sensor package
- Rugged design for harsh sensing environments; IEC IP67 and NEMA 6P rated
Zastosowania
- Liquid level detection
- Transparent material detection
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8479909090 |
| USHTS | 8479909596 |
| TARIC | 8479902090 |
| CAHTS | 8479909090 |
| BRHTS | 84799090 |
| INHTS | 84799090 |
| MXHTS | 8479.90.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8479909090 |
| USHTS | 8479909596 |
| TARIC | 8479902090 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8479909090 |
| BRHTS | 84799090 |
| INHTS | 84799090 |
| MXHTS | 8479.90.99 |