LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

PTTC(Polytronics Tech) P38-04

Produttore
Cod. Prod.
P38-04
Cod. LCSC
C7323735
Imballo
DIP,88.9x63.5mm
Numero Cliente
Attr. chiave
5V 1A DIP,88.9x63.5mm AC DC Converters
Scheda TecnicaPTTC(Polytronics Tech) P38-04
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ProduttorePTTC(Polytronics Tech)
ImballoDIP,88.9x63.5mm
Voltage - Supply105V~125V
Output Voltage5V
Output Current(Max)1A
Operating Temperature Range-25℃~+71℃
TypePlastic encapsulated type
Number of Outputs1
FeaturesShort Circuit Protection

Caratteristiche

Traduzione AI
  • 115 Vac, 50 to 400 Hz @ 25°C
  • INPUT Voltage Range: 105 - 125 Vac, 50 - 60 Hz, 400Hz available
  • UL, CUL & CE Approved (All Models)
  • Regulation Line & Load 0.2% to 0.02%
  • P.C. Card/Chassis Mounting
  • High Isolation Voltage Available
  • Short Circuit Protection
  • Single, Dual & Triple Outputs
  • Finger Safe Terminal Available
  • Operating Temperature Range: -25 to +71 °C, -40 to +85 °C Optional
  • Storage Temperature Range: -25 to +85 °C
  • Cooling: Free Air Convection