RESI HVLR1529F2M00K9
| Producent | RESIAsian Brands |
| Nr części prod. | HVLR1529F2M00K9 |
| Nr LCSC | C7287463 |
| Opak. | Through Hole,D10.5xL152mm |
| Numer Klienta | |
| Klucz. cechy | RES 2MΩ ±1% 15W Through Hole,D9xL152mm |
| Karta Katalogowa | RESI HVLR1529F2M00K9 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Resistors/Through Hole Resistors | |
| Producent | RESI | |
| Opak. | Through Hole,D10.5xL152mm | |
| Resistance | 2MΩ | |
| Power(Watts) | 15W | |
| Voltage Rating | 48kV | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Resistors/Through Hole Resistors | |
| Producent | RESI | |
| Opak. | Through Hole,D10.5xL152mm | |
| Resistance | 2MΩ | |
| Power(Watts) | 15W |
| Typ | Opis | |
|---|---|---|
| Voltage Rating | 48kV | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Opis
HVLR precision non-inductive high-voltage resistors feature a resistance range of 1KΩ~1GΩ, maximum accuracy of ±0.1%, temperature coefficient of ±100ppm/℃, and maximum working voltage of 48000Vmax. The maximum working voltage of the resistor shall be the lesser of U = 1/2 /(P×R) and Umax. The product silkscreen consists of brand logo + part number + production date code.
Funkcje
- High precision
- High voltage
- Low voltage coefficient
- High reliability
Zastosowania
Medical devices, electrical equipment, instrumentation, automotive electronics, test & measurement equipment
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 31.3457 | $ 31.35 |
| 30+ | $ 29.7704 | $ 893.11 |
Standardowa Obudowa5/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Resistors/Through Hole Resistors | |
| Producent | RESI | |
| Opak. | Through Hole,D10.5xL152mm | |
| Resistance | 2MΩ | |
| Power(Watts) | 15W | |
| Voltage Rating | 48kV | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Resistors/Through Hole Resistors | |
| Producent | RESI | |
| Opak. | Through Hole,D10.5xL152mm | |
| Resistance | 2MΩ | |
| Power(Watts) | 15W |
| Typ | Opis | |
|---|---|---|
| Voltage Rating | 48kV | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Opis
HVLR precision non-inductive high-voltage resistors feature a resistance range of 1KΩ~1GΩ, maximum accuracy of ±0.1%, temperature coefficient of ±100ppm/℃, and maximum working voltage of 48000Vmax. The maximum working voltage of the resistor shall be the lesser of U = 1/2 /(P×R) and Umax. The product silkscreen consists of brand logo + part number + production date code.
Funkcje
- High precision
- High voltage
- Low voltage coefficient
- High reliability
Zastosowania
Medical devices, electrical equipment, instrumentation, automotive electronics, test & measurement equipment
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



