LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP MXP6KE33CAE3/TR product image
Abbildung ähnlich

MICROCHIP MXP6KE33CAE3/TR

Hersteller
Herst.-Teilenr.
MXP6KE33CAE3/TR
LCSC-Nr.
C7245505
Verp.
T-18
Kundennummer
Hauptmerkm.
45.7VC Clamp TVS DIODE Through Hole
DatenblattMICROCHIP MXP6KE33CAE3/TR
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
HerstellerMICROCHIP
Verp.T-18
Clamping Voltage45.7V
Operating Temperature-
Peak Pulse Current (Ipp)13.2A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W
Number of ChannelsSingle-channel
Voltage - Breakdown31.4V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)28.2V

Beschreibung

KI-Übersetzung

MP6KE6.8A - MXLP6KE200CA series axial-lead 600-watt TVS diodes offer standoff voltage options from 5.8V to 171V, with nominal breakdown voltages from 6.8V to 200V. These high-reliability devices are available in unidirectional or bidirectional versions. RoHS-compliant versions are available. Multiple upscreening options are offered for enhanced reliability. They provide protection against lightning secondary effects per IEC61000-4-5, as well as voltage transients from inductive switching environments and RF-induced interference. Due to their near-instantaneous response time, they are also suitable for protection against ESD and EFT per IEC61000-4-2 and IEC61000-4-4.

Merkmale

KI-Übersetzung
  • Unidirectional and bidirectional configurations available
  • 3σ lot qualification screening of standby current I_D for all M-prefix devices
  • 100% surge-tested devices
  • Suppresses transients up to 600W at 10/1000 µs
  • Enhanced reliability screening options available
  • High-reliability controlled devices with wafer fabrication and assembly lot traceability for all M-prefix devices
  • Moisture Level 1 per IPC/JEDEC J-STD-020F — no dry pack required for all M-prefix devices
  • RoHS-compliant versions available
  • Surface mount equivalent packages for PCB mounting available, e.g., MSMBJ5.0A - MXLSMBG170Ae3

Anwendungen

KI-Übersetzung
  • Working standoff voltage range from 5.8V to 171V, nominal breakdown voltage from 6.8V to 200V, suitable for various circuit protection applications
  • Economy axial-lead plastic package for through-hole mounting, protecting sensitive components such as ICs, CMOS, bipolar, BiCMOS, ECL, DTL, TTL, etc.
  • Provides protection against switching transients and induced RFI, compliant with IEC 61000-4-2 and IEC 61000-4-4 for ESD and EFT protection
  • Provides secondary lightning surge protection per IEC 61000-4-5, with ratings for 42Ω and 12Ω source impedance