LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
VICOR VI-PU32-IUU product image
Zdjęcia poglądowe

VICOR VI-PU32-IUU

Producent
Nr części prod.
VI-PU32-IUU
Nr LCSC
C7145004
Opak.
-
Numer Klienta
Klucz. cechy
AC DC Configurable Power Supply Modules
Karta KatalogowaVICOR VI-PU32-IUU
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 5044.8506$ 5044.85
200+$ 2012.9297$ 402585.94
500+$ 1945.6641$ 972832.05
1,000+$ 1912.4283$ 1912428.30
Standardowa Obudowa1/Full Bag
Lepsza cena za większą ilość?
$

Opis

Tłumaczenie AI

The FlatPAC series combines Vicor's flagship VI-200 series DC-DC converters with modular packaging and front-end sub-assemblies, delivering 50 to 600W output power with 1 to 3 outputs. The series provides a complete, low-profile, agency-approved switching power supply solution. For conduction-cooled applications, a flat-plate heatsink can be specified as an alternative to the standard finned version by appending "-CC" to the model number. The series also offers current-controlled output options using BatMod converter modules, with 12, 24, or 48 VDC outputs, specified by appending "BM" or "BC" (for conduction-cooled versions) to the FlatPAC model number. Mixing VI-200 and BatMod modules within a single FlatPAC is not permitted. Its modern design supports rapid configuration ordering with quick delivery on standard models, making it a complete power supply solution.

Funkcje

Tłumaczenie AI
  • RoHS compliant (VE version)
  • Microcontroller architecture
  • Input: 115/230 Vac auto-ranging
  • Meets FCC Part 15, EN55022 Class B conducted emissions standards
  • Efficiency: 80% to 90%
  • Any output: 1 to 95 VDC
  • Module enable/disable (except LU series)
  • UL, TÜV, CE certified
  • Remote voltage sensing and current limiting
  • BUS OK and AC OK (except LU series)
  • 40ms hold-up time
  • Overvoltage protection and thermal shutdown
  • 1 output; up to 200W
  • 1 or 2 outputs; up to 400W
  • 1, 2, or 3 outputs; up to 600W