LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
DIODES AP7347DQ-10FDZW-7B product image
Abbildung ähnlich

DIODES AP7347DQ-10FDZW-7B

Hersteller
Herst.-Teilenr.
AP7347DQ-10FDZW-7B
LCSC-Nr.
C7076919
Verp.
WDFN2020-6-EP
Kundennummer
Hauptmerkm.
1V Positive Fixed WDFN2020-6-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatenblattDIODES AP7347DQ-10FDZW-7B
Alternativteile1
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.6305$ 0.63
200+$ 0.2516$ 50.32
500+$ 0.244$ 122.00
1,000+$ 0.2395$ 239.50
Standardgehäuse3000/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerDIODES
Verp.WDFN2020-6-EP
Output Voltage1V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)60uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current500mA
Output TypeFixed
FeaturesEnable control;Short Circuit Protection;Thermal shutdown

Beschreibung

KI-Übersetzung

The DIODES AP7347DQ is a low dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise, and low quiescent current. This regulator is based on a CMOS process. The AP7347DQ includes a voltage reference, error amplifier, current limit circuit, and an enable input to turn it on and off. With the integrated resistor network, fixed output voltage versions can be delivered. With its low power consumption and line and load transient response, the AP7347DQ is well-suited for noise sensitive automotive equipment. The AP7347DQ is packaged in the SOT25 (Type A1) and WDFN2020-6 (wettable) packages, which allow for the smallest footprint and a dense PCB layout.

Merkmale

KI-Übersetzung
  • Low VIN and Wide VIN Range: 1.7V to 5.5V
  • Guarantee Output Current: 500mA
  • VOUT Accuracy ±1%
  • Ripple Rejection 75dB at 1kHz
  • Low Output Noise, 60μVrms from 10Hz to 100kHz
  • Quiescent Current as Low as 60μA
  • VOUT Fixed 1.0V to 5.0V
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • The AP7347DQ is suitable for automotive applications requiring specific change control; this part is AEC-Q100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities.

Anwendungen

KI-Übersetzung
  • Infotainment power supplies
  • Automotive RF supplies
  • Cameras
  • Automotive POL in ADAS
  • Automotive wireless communication systems

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
AP7347DQ-10FDZW-7DIODESÄhnlicheWDFN2020-6-EP0$ 0.5834