Honeywell GLCA01A1B-3
| 제조업체 | |
| 제조사 품번 | GLCA01A1B-3 |
| LCSC 번호 | C6954544 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 125V Side Rotation, Adjustable Roller SPDT 120V Limit Switches RoHS |
| 데이터시트 | Honeywell GLCA01A1B-3 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Switches/Limit Switches | |
| 제조업체 | Honeywell | |
| 포장 | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 120V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Switches/Limit Switches | |
| 제조업체 | Honeywell | |
| 포장 | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 120V |
개요
The Honeywell MICRO SWITCH GLS miniature limit switch series offers a wide range of product options for global applications. These durable and reliable limit switches are suitable for many industrial applications, agricultural equipment, transportation equipment, and other applications requiring environmentally sealed (IP and NEMA rated) switches.
The compact housing is generally well-suited for space-constrained equipment. The series is available in three different housing types: metal housing, plastic housing, or three-conduit metal housing, all complying with EN50047 mounting standards. An extensive selection of actuators, contact blocks, and conduit/connection options further enhances product versatility.
In today's demanding environment for logic-level control, electromechanical switches are frequently used to interface with PLCs and other logic-level devices. The GLS limit switches offer a gold-plated contact option for standard switches, which improves switching reliability in logic-level applications.
주요 특징
- Designed to EN50047 standard
- Metal or double-insulated plastic housing for indoor and outdoor applications
- Wide selection of actuator heads and levers available
- Actuator heads positionable in 90° increments for design flexibility; side rotary actuator heads factory-settable for clockwise, counterclockwise, or clockwise and counterclockwise operation
- Globally approved: CE, UKCA, UL, CSA, CCC1
- Compliant with EN 50047, IEC/EN 60947-5-1; CSA C22.2 #14; UL 508; CCC1 GB14048.5, EN 45545-2 (GLC/GLE) and EN61373
- Rated to IP66 and NEMA/UL 1, 4, 12, and 13 sealing standards
- Standard construction for side rotary and plunger actuator switches rated to -40°C [-40°F], suitable for many harsh outdoor environments
- Side rotary actuator features dual-bearing design to reduce side loading and extend mechanical life
- Multiple NC and NO double-break snap-action or slow-action contact options available
- Silver contacts for power switching or gold-plated contacts for low-energy loads
- NC contacts are positive-opening type per EN/IEC 60947-5-1 (overlined) -3 to ensure forced opening of NC contacts; each contact throw electrically isolated to withstand different voltages (Zb contact type); DPDT (2NC/2NO) contact option requires same polarity per pole (Za type per pole)
- Contact blocks available in snap-action or slow-action types
- Mechanical life up to 10 million operations
응용 분야
- Passenger elevators
- Commercial appliances
- Escalators/moving walkways
- Scissor/platform lifts
- Material handling
- Machine tool equipment
- Off-road equipment
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Switches/Limit Switches | |
| 제조업체 | Honeywell | |
| 포장 | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 120V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Switches/Limit Switches | |
| 제조업체 | Honeywell | |
| 포장 | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 120V |
개요
The Honeywell MICRO SWITCH GLS miniature limit switch series offers a wide range of product options for global applications. These durable and reliable limit switches are suitable for many industrial applications, agricultural equipment, transportation equipment, and other applications requiring environmentally sealed (IP and NEMA rated) switches.
The compact housing is generally well-suited for space-constrained equipment. The series is available in three different housing types: metal housing, plastic housing, or three-conduit metal housing, all complying with EN50047 mounting standards. An extensive selection of actuators, contact blocks, and conduit/connection options further enhances product versatility.
In today's demanding environment for logic-level control, electromechanical switches are frequently used to interface with PLCs and other logic-level devices. The GLS limit switches offer a gold-plated contact option for standard switches, which improves switching reliability in logic-level applications.
주요 특징
- Designed to EN50047 standard
- Metal or double-insulated plastic housing for indoor and outdoor applications
- Wide selection of actuator heads and levers available
- Actuator heads positionable in 90° increments for design flexibility; side rotary actuator heads factory-settable for clockwise, counterclockwise, or clockwise and counterclockwise operation
- Globally approved: CE, UKCA, UL, CSA, CCC1
- Compliant with EN 50047, IEC/EN 60947-5-1; CSA C22.2 #14; UL 508; CCC1 GB14048.5, EN 45545-2 (GLC/GLE) and EN61373
- Rated to IP66 and NEMA/UL 1, 4, 12, and 13 sealing standards
- Standard construction for side rotary and plunger actuator switches rated to -40°C [-40°F], suitable for many harsh outdoor environments
- Side rotary actuator features dual-bearing design to reduce side loading and extend mechanical life
- Multiple NC and NO double-break snap-action or slow-action contact options available
- Silver contacts for power switching or gold-plated contacts for low-energy loads
- NC contacts are positive-opening type per EN/IEC 60947-5-1 (overlined) -3 to ensure forced opening of NC contacts; each contact throw electrically isolated to withstand different voltages (Zb contact type); DPDT (2NC/2NO) contact option requires same polarity per pole (Za type per pole)
- Contact blocks available in snap-action or slow-action types
- Mechanical life up to 10 million operations
응용 분야
- Passenger elevators
- Commercial appliances
- Escalators/moving walkways
- Scissor/platform lifts
- Material handling
- Machine tool equipment
- Off-road equipment
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

