CUI PQAE50-D24-S3-D
| Manufacturer | |
| MPN | PQAE50-D24-S3-D |
| LCSC Part # | C6953171 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | 3.3V 18V~36V DIP,50.8x25.4mm DC DC Converters RoHS |
| Datasheet | CUI PQAE50-D24-S3-D |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection;Automatic fault recovery | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 91% | |
| Output Power | 33W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection;Automatic fault recovery | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 91% | |
| Output Power | 33W |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- up to 50 W isolated output
- 2:1 input range (18~36 Vdc, 36~75 Vdc)
- single, regulated output
- 1,500 Vdc isolation
- short circuit, over current, and over voltage protection
- input under voltage protection
- remote on/off
- wide operating temperature range -40~105°C
- efficiency up to 92%
- EN/BS EN 62368 certified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 99.5578 | $ 99.56 |
| 209+ | $ 39.7256 | $ 8302.65 |
| 494+ | $ 38.3968 | $ 18968.02 |
| 1,007+ | $ 37.7409 | $ 38005.09 |
Standard Packaging19/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection;Automatic fault recovery | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 91% | |
| Output Power | 33W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection;Automatic fault recovery | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 91% | |
| Output Power | 33W |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- up to 50 W isolated output
- 2:1 input range (18~36 Vdc, 36~75 Vdc)
- single, regulated output
- 1,500 Vdc isolation
- short circuit, over current, and over voltage protection
- input under voltage protection
- remote on/off
- wide operating temperature range -40~105°C
- efficiency up to 92%
- EN/BS EN 62368 certified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

