LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

PANJIT PE1605M1Q_R1_00001

Hersteller
PANJITAsian Brands
Herst.-Teilenr.
PE1605M1Q_R1_00001
LCSC-Nr.
C6951941
Verp.
DFN-2(0.6x1)
Kundennummer
Hauptmerkm.
15VC Clamp TVS DIODE DFN-2(0.6x1)
DatenblattPANJIT PE1605M1Q_R1_00001
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
HerstellerPANJIT
Verp.DFN-2(0.6x1)
Clamping Voltage15V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)-
Peak Pulse Power Dissipation (Ppp)-
Number of Channels-
Voltage - Breakdown5.5V
typeTVS
Polarity-
Reverse Leakage Current (Ir)50nA
Reverse Stand-Off Voltage (Vrwm)5V

Merkmale

KI-Übersetzung
  • IEC61000-4-2 (ESD): ±20kV air discharge, ±15kV contact discharge
  • IEC61000-4-4 (EFT): 40A (5/50ns)
  • IEC61000-4-5 (Surge): 4A (8/20μs)
  • Low leakage current, 50nA max at rated voltage
  • Ultra-low capacitance
  • Low clamping voltage
  • Lead-free, compliant with EU RoHS 2.0
  • Green molding compound compliant with IEC 61249