LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ADI LTC6560IUD#PBF product image
  • LTC6560IUD#PBF thumbnail 1
  • LTC6560IUD#PBF thumbnail 2
  • LTC6560IUD#PBF thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

ADI LTC6560IUD#PBF

제조업체
제조사 품번
LTC6560IUD#PBF
LCSC 번호
C689354
포장
QFN-16-EP(3x3)
고객 번호
주요 제원
Single-channel output multiplexed transimpedance amplifier
데이터시트ADI LTC6560IUD#PBF
RoHS 준수1개 문서 이용 가능
대체 부품1
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
제조업체ADI
포장QFN-16-EP(3x3)
Single Supply4.75V~5.25V
Amplifier TypeTransimpedance Amplifier
FeaturesBuilt-in current limiting / output protection
Number of ChannelsSingle-channel
Operating Temperature-40℃~+85℃
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The LTC6560 is a low-noise, transimpedance amplifier (TIA) with 220MHz bandwidth. The LTC6560’s low noise, high transimpedance and low power dissipation are ideal for LIDAR receivers using avalanche photodiodes (APDs). The LTC6560 features 74kΩ transimpedance gain and 30µA linear input current range. Using an input circuit with a total input capacitance of 2pF, the input current noise density is 4.8pA/√Hz at 200MHz. With lower capacitance, noise and bandwidth improve further. The LTC6560 operates from a single 5V supply and consumes only 90mW. Utilizing the LTC6560’s output MUX, multiple LTC6560 devices can be combined to a single output. The LTC6560’s fast overload recovery and fast output MUXing make it well suited for LIDAR receivers with multiple APDs. Its single-ended output can swing 2VP-P on a 100Ω load. Its low impedance op amp style output has been designed to drive back-terminated 50Ω cables. The LTC6560 is packaged in a compact 3mm×3mm 16-pin leadless QFN package with an exposed pad for thermal management and low inductance.

주요 특징

AI 번역
  • 220MHz –3dB Bandwidth with 2pF Input Capacitance
  • Single-Ended Output
  • 74kΩ Transimpedance Gain
  • 4.8μA/√Hz Input Current Noise Density at 200MHz (2pF)
  • 64nARMS Integrated Input Current Noise Over 200MHz (2pF)
  • Linear Input Range 0µA to 30µA
  • Overload Current > ±400mA Peak
  • Fast Overload Recovery: 1mA in 10ns
  • Fast Output MUXing: <50ns
  • Single 5V Supply
  • 90mW Power Dissipation
  • 2VP-P Output Swing on 100Ω Load
  • 3mm × 3mm, 16-Lead QFN Package
  • Output MUX Combines Multiple LTC6560 Devices
  • AEC-Q100 Qualified for Automotive Applications

응용 분야

AI 번역
  • LIDAR Receiver
  • Industrial Imaging