LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

Littelfuse LSIC2SD120A10A

Produttore
Cod. Prod.
LSIC2SD120A10A
Cod. LCSC
C6891026
Imballo
TO-220-2L
Numero Cliente
Attr. chiave
1.2kV 1.8V@10A 28A TO-220-2L Single Diodes RoHS
Scheda TecnicaLittelfuse LSIC2SD120A10A
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ProduttoreLittelfuse
ImballoTO-220-2L
Diode Configuration-
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)1.2kV
Voltage - Forward(Vf@If)1.8V@10A
Reverse Leakage Current (Ir)100uA@1200V
Non-Repetitive Peak Forward Surge Current80A
Current - Rectified28A

Caratteristiche

Traduzione AI
  • Positive temperature coefficient for safe operation and easy paralleling
  • Maximum junction temperature 175 °C
  • Excellent surge capability
  • Extremely fast and temperature-independent switching behavior
  • Significantly reduced switching losses compared to silicon bipolar diodes
  • RoHS compliant, lead-free and halogen-free

Applicazioni

Traduzione AI
  • Boost diode in PFC or DC/DC conversion stages
  • Switching mode power supplies
  • Solar inverters
  • Uninterruptible power supplies
  • Industrial motor drives