RESI HVLR7609F200KK9
| Hersteller | RESIAsian Brands |
| Herst.-Teilenr. | HVLR7609F200KK9 |
| LCSC-Nr. | C6878047 |
| Verp. | Through Hole,D9xL76mm |
| Kundennummer | |
| Hauptmerkm. | RES 200kΩ ±1% 7.5W Through Hole,D9xL76mm |
| Datenblatt | RESI HVLR7609F200KK9 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Through Hole Resistors | |
| Hersteller | RESI | |
| Verp. | Through Hole,D9xL76mm | |
| Resistance | 200kΩ | |
| Power(Watts) | 7.5W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Through Hole Resistors | |
| Hersteller | RESI | |
| Verp. | Through Hole,D9xL76mm | |
| Resistance | 200kΩ | |
| Power(Watts) | 7.5W |
| Typ | Beschreibung | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Beschreibung
HVLR precision non-inductive high-voltage resistors feature a resistance range of 1KΩ~1GΩ, maximum accuracy of ±0.1%, temperature coefficient of ±100ppm/℃, and maximum working voltage of 48000Vmax. The maximum working voltage of the resistor shall be the lesser of U = 1/2 /(P×R) and Umax. The product silkscreen consists of brand logo + part number + production date code.
Merkmale
- High precision
- High voltage
- Low voltage coefficient
- High reliability
Anwendungen
Medical devices, electrical equipment, instrumentation, automotive electronics, test & measurement equipment
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 34.5657 | $ 34.57 |
| 200+ | $ 13.7933 | $ 2758.66 |
| 500+ | $ 13.3314 | $ 6665.70 |
| 1,000+ | $ 13.1044 | $ 13104.40 |
Standardgehäuse20/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Through Hole Resistors | |
| Hersteller | RESI | |
| Verp. | Through Hole,D9xL76mm | |
| Resistance | 200kΩ | |
| Power(Watts) | 7.5W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Through Hole Resistors | |
| Hersteller | RESI | |
| Verp. | Through Hole,D9xL76mm | |
| Resistance | 200kΩ | |
| Power(Watts) | 7.5W |
| Typ | Beschreibung | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Beschreibung
HVLR precision non-inductive high-voltage resistors feature a resistance range of 1KΩ~1GΩ, maximum accuracy of ±0.1%, temperature coefficient of ±100ppm/℃, and maximum working voltage of 48000Vmax. The maximum working voltage of the resistor shall be the lesser of U = 1/2 /(P×R) and Umax. The product silkscreen consists of brand logo + part number + production date code.
Merkmale
- High precision
- High voltage
- Low voltage coefficient
- High reliability
Anwendungen
Medical devices, electrical equipment, instrumentation, automotive electronics, test & measurement equipment
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Typ | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

