Bridgelux BXRC-30G10K0-C-73-SE
| Hersteller | |
| Herst.-Teilenr. | BXRC-30G10K0-C-73-SE |
| LCSC-Nr. | C6870235 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 15784lm 3000K 90 120° 69.4V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datenblatt | Bridgelux BXRC-30G10K0-C-73-SE |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Bridgelux | |
| Verp. | - | |
| Lumens | 15784lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 69.4V | |
| Illumination Color | Warm White |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Bridgelux | |
| Verp. | - | |
| Lumens | 15784lm | |
| Color Temperature | 3000K |
| Typ | Beschreibung | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 69.4V | |
| Illumination Color | Warm White |
Beschreibung
The Vero® SE Series is a revolutionary light source system that combines Bridgelux's seventh-generation COB technology with plug-in connectivity to enable solder-free installation. Vero SE LED light sources simplify the assembly process, reduce manufacturing costs, streamline luminaire design, improve light quality, and increase design flexibility.
Vero SE is available in four different light-emitting surface (LES) configurations for reliable operation across a wide current range. Vero SE eliminates the need for secondary connectors and bracket components, enabling rapid array integration into luminaires and providing an efficient field-replaceable solution. Vero SE arrays deliver increased lumen density for improved beam control and precision lighting, with 2 and 3 SDCM color control standards for clean, consistent, uniform illumination.
The Bridgelux Décor Series is our advanced color product line, engineered for high-end applications to deliver unmatched LED light quality, exceptional color rendering options, and a pleasing and inspiring lighting palette. Bridgelux Décor Series color points are available for the Vero® SE Series, Vero® Series, V Series™, and V Series™ HD.
Décor Series Class A is based on human response testing, offering color points that combine GAI and CRI metrics.
Décor Series™ Ultra products achieve a CRI of up to 97 with a typical R9 value of 98, emphasizing the reds and tones to which the human eye is most sensitive — ideal for the most prestigious retail environments and world-renowned museums. Décor Series Ultra is designed as a direct replacement for halogen lamps.
Décor Series™ Food products offer color points developed for the unique needs of the food, grocery, and foodservice industries. Décor Series Food products accentuate the distinctive colors and subtle patterns in meat and bread, making them an essential choice for any butcher counter or bakery.
Décor Series™ Entertainment products provide color points developed specifically for the healthcare and entertainment industries. The 5600K cool white color point, combined with a CRI of 90 or 97, delivers the bright white light required by these industries.
Décor Series™ Street and Landmark Lighting products are designed as direct replacements for high-pressure sodium lamps.
Merkmale
- Plug-in connectivity
- Typical efficacy of 159 lm/W
- Lumen output performance range from 5368 to 37173 lumens
- CCT options ranging from 1750K to 6500K
- CRI options: minimum 65, 70, 80, and 90
- Color control for 2700K - 4000K CCT: 2 and 3 SDCM
- Reliable operation up to 2x nominal drive current
- Radial chip pattern with improved lumen density
- Part number marking on top
- No exposed pads or electrical connections
- Vf bin code marking on back
- Plug-in connectivity for solder-free, connector-free mounting
- Wide suitability for indoor and outdoor lighting
- Flexible lighting design for application requirements
- High-quality, true color rendering
- Uniform, consistent white light
- High design optimization flexibility
- Improved ease of use and assembly
- Series and parallel configuration of multiple arrays to reduce customer driver costs
- Improved inventory management and quality control
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Bridgelux | |
| Verp. | - | |
| Lumens | 15784lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 69.4V | |
| Illumination Color | Warm White |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Bridgelux | |
| Verp. | - | |
| Lumens | 15784lm | |
| Color Temperature | 3000K |
| Typ | Beschreibung | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 69.4V | |
| Illumination Color | Warm White |
Beschreibung
The Vero® SE Series is a revolutionary light source system that combines Bridgelux's seventh-generation COB technology with plug-in connectivity to enable solder-free installation. Vero SE LED light sources simplify the assembly process, reduce manufacturing costs, streamline luminaire design, improve light quality, and increase design flexibility.
Vero SE is available in four different light-emitting surface (LES) configurations for reliable operation across a wide current range. Vero SE eliminates the need for secondary connectors and bracket components, enabling rapid array integration into luminaires and providing an efficient field-replaceable solution. Vero SE arrays deliver increased lumen density for improved beam control and precision lighting, with 2 and 3 SDCM color control standards for clean, consistent, uniform illumination.
The Bridgelux Décor Series is our advanced color product line, engineered for high-end applications to deliver unmatched LED light quality, exceptional color rendering options, and a pleasing and inspiring lighting palette. Bridgelux Décor Series color points are available for the Vero® SE Series, Vero® Series, V Series™, and V Series™ HD.
Décor Series Class A is based on human response testing, offering color points that combine GAI and CRI metrics.
Décor Series™ Ultra products achieve a CRI of up to 97 with a typical R9 value of 98, emphasizing the reds and tones to which the human eye is most sensitive — ideal for the most prestigious retail environments and world-renowned museums. Décor Series Ultra is designed as a direct replacement for halogen lamps.
Décor Series™ Food products offer color points developed for the unique needs of the food, grocery, and foodservice industries. Décor Series Food products accentuate the distinctive colors and subtle patterns in meat and bread, making them an essential choice for any butcher counter or bakery.
Décor Series™ Entertainment products provide color points developed specifically for the healthcare and entertainment industries. The 5600K cool white color point, combined with a CRI of 90 or 97, delivers the bright white light required by these industries.
Décor Series™ Street and Landmark Lighting products are designed as direct replacements for high-pressure sodium lamps.
Merkmale
- Plug-in connectivity
- Typical efficacy of 159 lm/W
- Lumen output performance range from 5368 to 37173 lumens
- CCT options ranging from 1750K to 6500K
- CRI options: minimum 65, 70, 80, and 90
- Color control for 2700K - 4000K CCT: 2 and 3 SDCM
- Reliable operation up to 2x nominal drive current
- Radial chip pattern with improved lumen density
- Part number marking on top
- No exposed pads or electrical connections
- Vf bin code marking on back
- Plug-in connectivity for solder-free, connector-free mounting
- Wide suitability for indoor and outdoor lighting
- Flexible lighting design for application requirements
- High-quality, true color rendering
- Uniform, consistent white light
- High design optimization flexibility
- Improved ease of use and assembly
- Series and parallel configuration of multiple arrays to reduce customer driver costs
- Improved inventory management and quality control
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

