LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ADI LTC3871ILXE-1#PBF product image
Zdjęcia poglądowe

ADI LTC3871ILXE-1#PBF

Producent
Nr części prod.
LTC3871ILXE-1#PBF
Nr LCSC
C686612
Opak.
LQFP-48(7x7)
Numer Klienta
Klucz. cechy
2 Adjustable LQFP-48(7x7) DC DC Switching Controllers RoHS
Karta KatalogowaADI LTC3871ILXE-1#PBF
Zgodność z RoHS1 dokumentów dostępnych
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
1+$ 12.3185$ 12.32
250+$ 4.7678$ 1191.95
500+$ 4.5996$ 2299.80
1,000+$ 4.5178$ 4517.80
Standardowa Obudowa250/Full Tray
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ProducentADI
Opak.LQFP-48(7x7)
Synchronous RectifierYes
FeaturesAdjustable current limiting;Frequency synchronization;Overcurrent Protection;Built-in LDO regulator
Number of Channels2
TopologyBoost;Buck
Operating Voltage1.2V~100V
Switch tube (built-in/external)External
Output Voltage-
Operating Temperature-40℃~+125℃@(TA)
Output Current-
Frequency - Switching460kHz
Output TypeAdjustable
FunctionBoost;Step-down type
Quiescent Current8mA

Opis

Tłumaczenie AI

Unique Architecture Allows Dynamic Regulation of Input Voltage, Output Voltage or Current VHIGH Voltages Up to 100V VLOW Voltages Up to 30V Synchronous Rectification: Up to 97% Efficiency ADI-Proprietary Advanced Current Mode Control ±1% Voltage Regulation Accuracy Over Temperature Accurate, Programmable Output Current Monitoring and Regulation for Both Buck and Boost Operation Selectable Buck and Boost Current Sense Limits Programmable DRVC/EXNCO Optimizes Efficiency Programmable VHIGH UV and OV Thresholds Programmable VLOW OV Threshold Phase-Lockable Frequency: 60kHz to 460kHz Multiphase/Multi-ICs Operation Up to 12 Phases Selectable CCM/DCM Modes Thermally Enhanced 48-Lead LQFP Package

Funkcje

Tłumaczenie AI
  • Unique Architecture Allows Dynamic Regulation of Input Voltage, Output Voltage or Current
  • VHIGH Voltages Up to 100V
  • VLOW Voltages Up to 30V
  • Synchronous Rectification: Up to 97% Efficiency
  • ADI-Proprietary Advanced Current Mode Control
  • ±1% Voltage Regulation Accuracy Over Temperature
  • Accurate, Programmable Output Current Monitoring and Regulation for Both Buck and Boost Operation
  • Selectable Buck and Boost Current Sense Limits
  • Programmable DRVC/EXNCO Optimizes Efficiency
  • Programmable VHIGH UV and OV Thresholds
  • Programmable VLOW OV Threshold
  • Phase-Lockable Frequency: 60kHz to 460kHz
  • Multiphase/Multi-ICs Operation Up to 12 Phases
  • Selectable CCM/DCM Modes
  • Thermally Enhanced 48-Lead LQFP Package

Zastosowania

Tłumaczenie AI
  • Automotive 48V/12V Dual Battery Systems
  • Backup Power Systems
  • High Efficiency Bidirectional Charger/Power Supply