NKK Switches G13KP-YA
| Producent | |
| Nr części prod. | G13KP-YA |
| Nr LCSC | C6866100 |
| Opak. | Through Hole |
| Numer Klienta | |
| Klucz. cechy | 28V 28V SPDT Through Hole Rocker Switches RoHS |
| Karta Katalogowa | NKK Switches G13KP-YA |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Switches/Rocker Switches | |
| Producent | NKK Switches | |
| Opak. | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 28V | |
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPDT | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Switches/Rocker Switches | |
| Producent | NKK Switches | |
| Opak. | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 28V |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPDT | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | - |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Ultra-compact form factor enables high-density mounting; extremely lightweight at only 0.25 grams, making these switches ideal for handheld devices.
- Fully sealed body prevents contact contamination and allows time- and cost-saving automated soldering and cleaning.
- The award-winning STC contact mechanism offers advantages over conventional mechanisms: smoother actuation, positive positioning, enhanced contact stability, and unmatched logic-level reliability. (For more details on STC, refer to the Glossary and Abbreviations; see the Supplementary section.)
- Terminal spacing of 0.100 inch × 0.100 inch (2.54mm × 2.54mm) conforms to standard PCB grid pitch. Round terminals facilitate through-hole mounting on PCBs.
- Matching indicators available as options.
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 9.5252 | $ 9.53 |
| 200+ | $ 3.8015 | $ 760.30 |
| 500+ | $ 3.6745 | $ 1837.25 |
Standardowa Obudowa50/Full Tube | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Switches/Rocker Switches | |
| Producent | NKK Switches | |
| Opak. | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 28V | |
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPDT | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Switches/Rocker Switches | |
| Producent | NKK Switches | |
| Opak. | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 28V |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPDT | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | - |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Ultra-compact form factor enables high-density mounting; extremely lightweight at only 0.25 grams, making these switches ideal for handheld devices.
- Fully sealed body prevents contact contamination and allows time- and cost-saving automated soldering and cleaning.
- The award-winning STC contact mechanism offers advantages over conventional mechanisms: smoother actuation, positive positioning, enhanced contact stability, and unmatched logic-level reliability. (For more details on STC, refer to the Glossary and Abbreviations; see the Supplementary section.)
- Terminal spacing of 0.100 inch × 0.100 inch (2.54mm × 2.54mm) conforms to standard PCB grid pitch. Round terminals facilitate through-hole mounting on PCBs.
- Matching indicators available as options.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

