TDK B84143V0180R227
| Produttore | |
| Cod. Prod. | B84143V0180R227 |
| Cod. LCSC | C6864081 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Three-Phase (Delta) Base Mount Power Line Filter Modules |
| Scheda Tecnica | TDK B84143V0180R227 |
| Parti alternative | 5 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TDK | |
| Imballo | - | |
| Length | 500mm | |
| Leakage Current | - | |
| Width | 191mm | |
| Height | 430mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 690V | |
| Current Rating | 180A | |
| Mounting Type | Base Mount |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TDK | |
| Imballo | - | |
| Length | 500mm | |
| Leakage Current | - | |
| Width | 191mm |
| Tipo | Descrizione | |
|---|---|---|
| Height | 430mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 690V | |
| Current Rating | 180A | |
| Mounting Type | Base Mount |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Sine wave output filters for three-phase systems, rated voltage 300/520 V AC and 400/690 V AC, rated current 4 A to 320 A.
Caratteristiche
Traduzione AI
- Reduced motor noise and eddy current losses
- Sinusoidal phase-to-phase voltage with low ripple
- Reduced dv/dt
- Easy installation
- Compact design
- Protection class: IP20 for 4 A to 50 A and 75 A; IP10 for 66 A and 95 A; IP00 for 132 A to 320 A
- Optimized for long motor cables
- Natural cooling
- Wiring between inverter and filter must be shorter than 10 meters
- Up to 180 A: equipped with conduit clamps for convenient shielding connection
- UL-certified Class 155 (F) insulation system
Applicazioni
Traduzione AI
Motor drive inverters, such as elevators, pumps, traction and conveyor systems, HVAC systems (heating, ventilation and air conditioning)
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TDK | |
| Imballo | - | |
| Length | 500mm | |
| Leakage Current | - | |
| Width | 191mm | |
| Height | 430mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 690V | |
| Current Rating | 180A | |
| Mounting Type | Base Mount |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TDK | |
| Imballo | - | |
| Length | 500mm | |
| Leakage Current | - | |
| Width | 191mm |
| Tipo | Descrizione | |
|---|---|---|
| Height | 430mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 690V | |
| Current Rating | 180A | |
| Mounting Type | Base Mount |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Sine wave output filters for three-phase systems, rated voltage 300/520 V AC and 400/690 V AC, rated current 4 A to 320 A.
Caratteristiche
Traduzione AI
- Reduced motor noise and eddy current losses
- Sinusoidal phase-to-phase voltage with low ripple
- Reduced dv/dt
- Easy installation
- Compact design
- Protection class: IP20 for 4 A to 50 A and 75 A; IP10 for 66 A and 95 A; IP00 for 132 A to 320 A
- Optimized for long motor cables
- Natural cooling
- Wiring between inverter and filter must be shorter than 10 meters
- Up to 180 A: equipped with conduit clamps for convenient shielding connection
- UL-certified Class 155 (F) insulation system
Applicazioni
Traduzione AI
Motor drive inverters, such as elevators, pumps, traction and conveyor systems, HVAC systems (heating, ventilation and air conditioning)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

