CTS 77083121P
| Hersteller | |
| Herst.-Teilenr. | 77083121P |
| LCSC-Nr. | C6834126 |
| Verp. | SIP-8 |
| Kundennummer | |
| Hauptmerkm. | RES ARRAY 4 RES 120Ω SIP-8 |
| Datenblatt | CTS 77083121P |
| Alternativteile | 2 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Resistor Networks, Arrays | |
| Hersteller | CTS | |
| Verp. | SIP-8 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±2% | |
| Resistance | 120Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Resistor Networks, Arrays | |
| Hersteller | CTS | |
| Verp. | SIP-8 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |
| Typ | Beschreibung | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 120Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
Beschreibung
The 770 series chip arrays are single-package devices containing a group of homogeneous resistive elements. Arrays are typically used for convenience when multiple resistors occupy the same area in a layout. Multiple package sizes and circuit configurations help reduce assembly costs by minimizing the number of application components.
Merkmale
- High-reliability cermet resistor networks
- Space-saving compared to individual resistors
- Available in odd or even pin counts [4 - 12]
- Low profile, 2.54mm pin pitch, RoHS compliant per EU Directives 2011/65/EU and 2015/863
- Improved TCR tracking vs. discrete resistors - lead-free termination finish
- Epoxy coating - Exemption 7(c)-I, electrical and electronic components containing lead [Pb] in glass
Anwendungen
Data communications, networking, portable test equipment, image processing, pull-up/pull-down logic gates, low-profile high-density designs, medical devices, DDR SDRAM, MDDR, DRAM
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Resistor Networks, Arrays | |
| Hersteller | CTS | |
| Verp. | SIP-8 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±2% | |
| Resistance | 120Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Resistor Networks, Arrays | |
| Hersteller | CTS | |
| Verp. | SIP-8 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |
| Typ | Beschreibung | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 120Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
Beschreibung
The 770 series chip arrays are single-package devices containing a group of homogeneous resistive elements. Arrays are typically used for convenience when multiple resistors occupy the same area in a layout. Multiple package sizes and circuit configurations help reduce assembly costs by minimizing the number of application components.
Merkmale
- High-reliability cermet resistor networks
- Space-saving compared to individual resistors
- Available in odd or even pin counts [4 - 12]
- Low profile, 2.54mm pin pitch, RoHS compliant per EU Directives 2011/65/EU and 2015/863
- Improved TCR tracking vs. discrete resistors - lead-free termination finish
- Epoxy coating - Exemption 7(c)-I, electrical and electronic components containing lead [Pb] in glass
Anwendungen
Data communications, networking, portable test equipment, image processing, pull-up/pull-down logic gates, low-profile high-density designs, medical devices, DDR SDRAM, MDDR, DRAM
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Typ | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

