LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Finder Relays, Inc. 77.01.8.230.8051 product image
실제 제품과 다를 수 있음

Finder Relays, Inc. 77.01.8.230.8051

제조업체
제조사 품번
77.01.8.230.8051
LCSC 번호
C6833917
포장
-
고객 번호
주요 제원
1 Form A (SPST-NO) 48V~265V DC 5A Solid State Relays (SSR) RoHS
데이터시트Finder Relays, Inc. 77.01.8.230.8051
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 138.9929$ 138.99
200+$ 55.4604$ 11092.08
500+$ 53.6065$ 26803.25
1,000+$ 52.6906$ 52690.60
표준 패키지1/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Relays/Solid State Relays (SSR)
제조업체Finder Relays, Inc.
포장-
Number of Channels1
Contact Form1 Form A (SPST-NO)
Static dv/dt-
Current - Surge(Itsm)300A
Operating Temperature-20℃~+70℃
Holding Current (Ih)-
Zero Crossing CircuitNo
Forward voltage-
FeaturesRandom phase triggering
Forward Current(If)-
Load Voltage48V~265V
Input typeDC
Load Current5A
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • 17.5 mm housing
  • 60 to 240 V AC output (with back-to-back thyristors)
  • 5 kV (1.2/50 µs) isolation between input and output
  • Zero-crossing and random turn-on versions available
  • High switching speed
  • High durability
  • Silent switching
  • Spark-free, bounce-free switching
  • Low control power consumption
  • Three-phase universal type
  • 35 mm DIN rail (EN 60715) mounting
  • 22.5 mm housing with heat sink and plastic cover
  • 24 to 277 V AC output (with TRIAC)
  • 6 kV (1.2/50 µs) isolation between input and output
  • Zero-crossing and random turn-on versions available
  • High switching speed
  • High durability
  • Silent switching
  • Spark-free, bounce-free switching
  • Low control power consumption
  • Three-phase universal type
  • "Relay-style" terminal arrangement (input and output terminals on opposite sides)
  • 35 mm DIN rail (EN 60715) mounting
  • 17.5 mm housing
  • 2 versions for 24 V DC and 125 V DC MOSFET output
  • 4 kV (1.2/50 µs) isolation between input and output
  • Short-circuit protection
  • High switching speed
  • High durability
  • Silent switching
  • Spark-free, bounce-free switching
  • Low control power consumption
  • Suitable for railway applications
  • 35 mm DIN rail (EN 60715) mounting