Dialight 5988720302F
| Hersteller | |
| Herst.-Teilenr. | 5988720302F |
| LCSC-Nr. | C6823176 |
| Verp. | 0606 |
| Kundennummer | |
| Hauptmerkm. | 140° 0606 LED Indication - Discrete RoHS |
| Datenblatt |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | Dialight | |
| Verp. | 0606 | |
| Pitch | - | |
| Operating Temperature | - | |
| Diode Configuration | Common Anode | |
| Length | - | |
| Height | - | |
| ESD Withstand Voltage | - | |
| Dominant Wavelength - R | - | |
| Width | - | |
| Installation method | - | |
| Dominant Wavelength - B | - | |
| Dominant Wavelength - G | - | |
| Lens Color | Water Clear | |
| Luminous Intensity - R | - | |
| Viewing Angle | 140° | |
| Luminous Intensity - B | - | |
| Luminous Intensity - G | - | |
| Peak Wavelength - R | - | |
| Peak Wavelength - B | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - G | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | Dialight | |
| Verp. | 0606 | |
| Pitch | - | |
| Operating Temperature | - | |
| Diode Configuration | Common Anode | |
| Length | - | |
| Height | - | |
| ESD Withstand Voltage | - | |
| Dominant Wavelength - R | - | |
| Width | - | |
| Installation method | - |
| Typ | Beschreibung | |
|---|---|---|
| Dominant Wavelength - B | - | |
| Dominant Wavelength - G | - | |
| Lens Color | Water Clear | |
| Luminous Intensity - R | - | |
| Viewing Angle | 140° | |
| Luminous Intensity - B | - | |
| Luminous Intensity - G | - | |
| Peak Wavelength - R | - | |
| Peak Wavelength - B | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - G | - |
Beschreibung
RoHS-compliant 597-3X08-2XXF surface mount LEDs. Part numbers with the "F" suffix are RoHS compliant, e.g., 597-3308-207F. Reels and bags are labeled "RoHS Compliant" or equivalent marking. These parts are suitable for RoHS reflow soldering processes and can also be wave soldered, dip soldered, or hand soldered using typical lead-free soldering processes, at a maximum temperature of 260°C for 5 seconds. Clear window, InGaAlP LED chip, LED lead finish is pure matte tin (Sn) 8.0±2.0μm over nickel (Ni) on copper (Cu) substrate. 2000 parts per reel, 180mm diameter reel, 12mm wide carrier tape. Reels and packaging are labeled with the Dialight logo, Dialight part number, quantity per reel, date code, lot number, intensity bin code, color bin, and country of origin. ESD withstand voltage up to 2KV (per JESD22-AI14-B). Precautions for handling ESD-sensitive devices must be observed; products are packaged in antistatic bags with ESD precaution labels. To protect eyesight, do not stare directly into the beam of this LED device at close range. Moisture sensitivity level is Level 2. Tape and reel LEDs may require re-reeling after twelve months.
Merkmale
- RoHS compliant
- Colorless transparent window
- InGaAIP LED chip
- LED lead plating: pure matte tin (Sn) 8.0±2.0μm over nickel (Ni) barrier on copper (Cu) substrate
- ESD withstand voltage up to 2KV (per JESD22-A114-B)
- Moisture Sensitivity Level: Level 2
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 6.0939 | $ 6.09 |
| 200+ | $ 2.4324 | $ 486.48 |
| 500+ | $ 2.3506 | $ 1175.30 |
| 1,000+ | $ 2.3097 | $ 2309.70 |
Standardgehäuse20/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | Dialight | |
| Verp. | 0606 | |
| Pitch | - | |
| Operating Temperature | - | |
| Diode Configuration | Common Anode | |
| Length | - | |
| Height | - | |
| ESD Withstand Voltage | - | |
| Dominant Wavelength - R | - | |
| Width | - | |
| Installation method | - | |
| Dominant Wavelength - B | - | |
| Dominant Wavelength - G | - | |
| Lens Color | Water Clear | |
| Luminous Intensity - R | - | |
| Viewing Angle | 140° | |
| Luminous Intensity - B | - | |
| Luminous Intensity - G | - | |
| Peak Wavelength - R | - | |
| Peak Wavelength - B | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - G | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | Dialight | |
| Verp. | 0606 | |
| Pitch | - | |
| Operating Temperature | - | |
| Diode Configuration | Common Anode | |
| Length | - | |
| Height | - | |
| ESD Withstand Voltage | - | |
| Dominant Wavelength - R | - | |
| Width | - | |
| Installation method | - |
| Typ | Beschreibung | |
|---|---|---|
| Dominant Wavelength - B | - | |
| Dominant Wavelength - G | - | |
| Lens Color | Water Clear | |
| Luminous Intensity - R | - | |
| Viewing Angle | 140° | |
| Luminous Intensity - B | - | |
| Luminous Intensity - G | - | |
| Peak Wavelength - R | - | |
| Peak Wavelength - B | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - G | - |
Beschreibung
RoHS-compliant 597-3X08-2XXF surface mount LEDs. Part numbers with the "F" suffix are RoHS compliant, e.g., 597-3308-207F. Reels and bags are labeled "RoHS Compliant" or equivalent marking. These parts are suitable for RoHS reflow soldering processes and can also be wave soldered, dip soldered, or hand soldered using typical lead-free soldering processes, at a maximum temperature of 260°C for 5 seconds. Clear window, InGaAlP LED chip, LED lead finish is pure matte tin (Sn) 8.0±2.0μm over nickel (Ni) on copper (Cu) substrate. 2000 parts per reel, 180mm diameter reel, 12mm wide carrier tape. Reels and packaging are labeled with the Dialight logo, Dialight part number, quantity per reel, date code, lot number, intensity bin code, color bin, and country of origin. ESD withstand voltage up to 2KV (per JESD22-AI14-B). Precautions for handling ESD-sensitive devices must be observed; products are packaged in antistatic bags with ESD precaution labels. To protect eyesight, do not stare directly into the beam of this LED device at close range. Moisture sensitivity level is Level 2. Tape and reel LEDs may require re-reeling after twelve months.
Merkmale
- RoHS compliant
- Colorless transparent window
- InGaAIP LED chip
- LED lead plating: pure matte tin (Sn) 8.0±2.0μm over nickel (Ni) barrier on copper (Cu) substrate
- ESD withstand voltage up to 2KV (per JESD22-A114-B)
- Moisture Sensitivity Level: Level 2
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Typ | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |