PANJIT SM6S28A-AU_R2_000A1
| Producent | PANJITAsian Brands |
| Nr części prod. | SM6S28A-AU_R2_000A1 |
| Nr LCSC | C6816943 |
| Opak. | DO-218AB |
| Numer Klienta | |
| Klucz. cechy | 45.4V 4.6kW@10/1000us 34.4V Unidirectional 28V DO-218AB TVS Diodes RoHS |
| Karta Katalogowa | PANJIT SM6S28A-AU_R2_000A1 |
| Części alternatywne | 5 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | PANJIT | |
| Opak. | DO-218AB | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Power Dissipation (Ppp) | 4.6kW@10/1000us | |
| Voltage - Breakdown | 34.4V | |
| Number of Channels | Single-channel | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | PANJIT | |
| Opak. | DO-218AB | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Power Dissipation (Ppp) | 4.6kW@10/1000us |
| Typ | Opis | |
|---|---|---|
| Voltage - Breakdown | 34.4V | |
| Number of Channels | Single-channel | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- ISO10605 (C = 330 pF, R = 330Ω): ± 30kV Air, ± 30kV Contact
- HBM ≅ ± 8 kV & CDM ≅ ± 2 kV
- Rated for load dump protection in automotive applications
- Meets ISO 7637 - 2 / ISO16750 - 2 Surge specification (varies by test condition)
- Meets MSL Level 1 per J - STD - 020
- AEC - Q101 qualified
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | PANJIT | |
| Opak. | DO-218AB | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Power Dissipation (Ppp) | 4.6kW@10/1000us | |
| Voltage - Breakdown | 34.4V | |
| Number of Channels | Single-channel | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | PANJIT | |
| Opak. | DO-218AB | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Power Dissipation (Ppp) | 4.6kW@10/1000us |
| Typ | Opis | |
|---|---|---|
| Voltage - Breakdown | 34.4V | |
| Number of Channels | Single-channel | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- ISO10605 (C = 330 pF, R = 330Ω): ± 30kV Air, ± 30kV Contact
- HBM ≅ ± 8 kV & CDM ≅ ± 2 kV
- Rated for load dump protection in automotive applications
- Meets ISO 7637 - 2 / ISO16750 - 2 Surge specification (varies by test condition)
- Meets MSL Level 1 per J - STD - 020
- AEC - Q101 qualified
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

