MICROCHIP CDLL3032A
| 제조업체 | |
| 제조사 품번 | CDLL3032A |
| LCSC 번호 | C6762855 |
| 포장 | DO-213AB |
| 고객 번호 | |
| 주요 제원 | 1 Independent 33V DO-213AB Single Zener Diodes |
| 데이터시트 | MICROCHIP CDLL3032A |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| 제조업체 | MICROCHIP | |
| 포장 | DO-213AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 500nA@25.1V | |
| Impedance(Zzt) | 45Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | 1kΩ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| 제조업체 | MICROCHIP | |
| 포장 | DO-213AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| 타입 | 설명 | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 500nA@25.1V | |
| Impedance(Zzt) | 45Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | 1kΩ |
개요
1-watt Zener diodes in 1N3016BUR-1 through 1N3045BUR-1 series, in a leadless surface-mount package with double-plug construction and metallurgical bond. Operating temperature range: -65°C to +175°C; storage temperature range: -65°C to +175°C. DC power dissipation at T<sub>EC</sub> = +125°C: 1W; power derating above T<sub>EC</sub> = +125°C: 20mW/°C. Maximum forward voltage at 200mA: 1.2V.
주요 특징
- Available in 1N3016BUR-1 to 1N3045BUR-1 and CDLL3016 to CDLL3045B
- Surface mount leadless package
- Double-plug construction, metallurgical bond
- Operating temperature range: -65°C to +175°C
- Storage temperature range: -65°C to +175°C
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| 제조업체 | MICROCHIP | |
| 포장 | DO-213AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 500nA@25.1V | |
| Impedance(Zzt) | 45Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | 1kΩ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| 제조업체 | MICROCHIP | |
| 포장 | DO-213AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| 타입 | 설명 | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 500nA@25.1V | |
| Impedance(Zzt) | 45Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | 1kΩ |
개요
1-watt Zener diodes in 1N3016BUR-1 through 1N3045BUR-1 series, in a leadless surface-mount package with double-plug construction and metallurgical bond. Operating temperature range: -65°C to +175°C; storage temperature range: -65°C to +175°C. DC power dissipation at T<sub>EC</sub> = +125°C: 1W; power derating above T<sub>EC</sub> = +125°C: 20mW/°C. Maximum forward voltage at 200mA: 1.2V.
주요 특징
- Available in 1N3016BUR-1 to 1N3045BUR-1 and CDLL3016 to CDLL3045B
- Surface mount leadless package
- Double-plug construction, metallurgical bond
- Operating temperature range: -65°C to +175°C
- Storage temperature range: -65°C to +175°C
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

