LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Ohmite RCS2K5 product image
Abbildung ähnlich

Ohmite RCS2K5

Hersteller
Herst.-Teilenr.
RCS2K5
LCSC-Nr.
C6757672
Verp.
-
Kundennummer
Hauptmerkm.
POT 2.5kΩ 7.5W
DatenblattOhmite RCS2K5
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
1+$ 356.0963$ 356.10
200+$ 334.4445$ 66888.90
500+$ 323.2687$ 161634.35
1,000+$ 317.7466$ 317746.60
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
HerstellerOhmite
Verp.-
Tolerance±10%
Power(Watts)7.5W
Number of Turns1
Resistance2.5kΩ

Merkmale

KI-Übersetzung
  • Type C: Mounting via 3/8-32 bushing and hex nut (1/16 inch thick) on panels up to 0.125 inch (3.18 mm) thick.
  • Type E: All rheostats/potentiometers are electromechanical devices subject to mechanical wear and therefore have a limited service life; Types H, J, K, L, and N are listed under UL File No. E-10946 and CSA File No. 21309 (unless otherwise specified); all rheostat tolerances are 10%.
  • Types H, J, G, K, L: Types H, J, G, and K are also available in enclosed versions; Types H, J, G, and K mount via 3/8-32 bushing and hex nut (3/32 inch thick) on panels up to 0.25 inch (6.35 mm) thick; Type L mounts using 10-32 x 0.75 flat-head screws.
  • Types P, N, R, U: Mounting via 1/4-20 flat-head screws on panels up to 1.25 inch (31.75 mm) thick.