VISHAY V2F6-M3/I
| Hersteller | |
| Herst.-Teilenr. | V2F6-M3/I |
| LCSC-Nr. | C6736308 |
| Verp. | DO-219AB(SMF) |
| Kundennummer | |
| Hauptmerkm. | 1 Independent 60V 600mV@2A 2A DO-219AB(SMF) Single Diodes RoHS |
| Datenblatt | VISHAY V2F6-M3/I |
| Alternativteile | 5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-219AB(SMF) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 600mV@2A | |
| Reverse Leakage Current (Ir) | 480uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-219AB(SMF) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V |
| Typ | Beschreibung | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 600mV@2A | |
| Reverse Leakage Current (Ir) | 480uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Trench MOS Schottky technology
- Low-profile package
- Suitable for automated placement
- Low forward voltage drop, reduced power dissipation
- MSL Level 1 per J-STD-020, LF maximum peak temperature 260℃
- Wave and reflow solderable
- AEC-Q101 qualified parts available
- Automotive order code: NHM3 base part number
- Compatible with SOD-123W package footprint
Anwendungen
KI-Übersetzung
For use in high-frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-219AB(SMF) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 600mV@2A | |
| Reverse Leakage Current (Ir) | 480uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-219AB(SMF) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V |
| Typ | Beschreibung | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 600mV@2A | |
| Reverse Leakage Current (Ir) | 480uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Trench MOS Schottky technology
- Low-profile package
- Suitable for automated placement
- Low forward voltage drop, reduced power dissipation
- MSL Level 1 per J-STD-020, LF maximum peak temperature 260℃
- Wave and reflow solderable
- AEC-Q101 qualified parts available
- Automotive order code: NHM3 base part number
- Compatible with SOD-123W package footprint
Anwendungen
KI-Übersetzung
For use in high-frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

