GAPTEC Electronic 75HBW4_2403S1.5
| Produttore | |
| Cod. Prod. | 75HBW4_2403S1.5 |
| Cod. LCSC | C6708500 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | DC DC Converters RoHS |
| Scheda Tecnica | GAPTEC Electronic 75HBW4_2403S1.5 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | GAPTEC Electronic | |
| Imballo | - | |
| conversion type | DC-DC | |
| Power | 75W | |
| efficiency | 79% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 15A | |
| application type | ITE(Universal) | |
| input voltage | 9~36V | |
| Output count | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | GAPTEC Electronic | |
| Imballo | - | |
| conversion type | DC-DC | |
| Power | 75W | |
| efficiency | 79% |
| Tipo | Descrizione | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 15A | |
| application type | ITE(Universal) | |
| input voltage | 9~36V | |
| Output count | 1 |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The 75HBW4_1.5 series contains isolated 75W DC-DC products with 4:1 input voltage. They feature efficiency up to 85%, 1500VDC isolation, operating temperature of - 40°C to +100°C, input under-voltage protection, output short circuit and overcurrent protection.
Caratteristiche
Traduzione AI
- Wide input voltage range: 4:1
- Typical efficiency: 85%
- Isolation voltage 1.5KVDC
- Operating temperature range: -40°C~+100°C
- Short circuit protection (SCP)
- Over-voltage protection
- PCB board in-line type installs
- International standard pin-out: 1/2 brick
- CE Mark Meets 2006/95/EC, 93/68/EEC, and 89/336/EEC
- Safety Meets UL60950-1, EN60950-1, and IEC60950-1
- UL60950-1 and EN60950-1 Approval
Applicazioni
Traduzione AI
- battery power supplies
- industrial control
- electricity
- instruments
- railway
- communication
- intelligence robot fields
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | GAPTEC Electronic | |
| Imballo | - | |
| conversion type | DC-DC | |
| Power | 75W | |
| efficiency | 79% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 15A | |
| application type | ITE(Universal) | |
| input voltage | 9~36V | |
| Output count | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | GAPTEC Electronic | |
| Imballo | - | |
| conversion type | DC-DC | |
| Power | 75W | |
| efficiency | 79% |
| Tipo | Descrizione | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 15A | |
| application type | ITE(Universal) | |
| input voltage | 9~36V | |
| Output count | 1 |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The 75HBW4_1.5 series contains isolated 75W DC-DC products with 4:1 input voltage. They feature efficiency up to 85%, 1500VDC isolation, operating temperature of - 40°C to +100°C, input under-voltage protection, output short circuit and overcurrent protection.
Caratteristiche
Traduzione AI
- Wide input voltage range: 4:1
- Typical efficiency: 85%
- Isolation voltage 1.5KVDC
- Operating temperature range: -40°C~+100°C
- Short circuit protection (SCP)
- Over-voltage protection
- PCB board in-line type installs
- International standard pin-out: 1/2 brick
- CE Mark Meets 2006/95/EC, 93/68/EEC, and 89/336/EEC
- Safety Meets UL60950-1, EN60950-1, and IEC60950-1
- UL60950-1 and EN60950-1 Approval
Applicazioni
Traduzione AI
- battery power supplies
- industrial control
- electricity
- instruments
- railway
- communication
- intelligence robot fields
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

