LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

SCHURTER FMBC-394C-J112

Producent
Nr części prod.
FMBC-394C-J112
Nr LCSC
C6619370
Opak.
-
Numer Klienta
Klucz. cechy
Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS
Karta KatalogowaSCHURTER FMBC-394C-J112
Części alternatywne5
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPassives/Filters/Power Line Filter Modules
ProducentSCHURTER
Opak.-
Length-
Leakage Current-
Width-
Height-
Filter TypeThree-Phase (Delta)
Voltage - Input520V
Current Rating110A
Mounting TypeBase Mount

Opis

Tłumaczenie AI
  • Three-phase and ground terminals - two stages
  • Extremely high attenuation
  • Industrial or low leakage current versions

Unique Selling Points:

  • Compact design, small footprint
  • Dual-stage filter for high attenuation
  • High voltage version
  • Wide temperature range

Zastosowania

Tłumaczenie AI
  • Rated voltage 520 or 760 VAC for versatile applications
  • Protection against interference voltages from power supply
  • Designed for industrial applications: frequency inverters, stepper motor drives, UPS systems, inverters
  • Machinery safety variant compliant with IEC 60204-1 for machine applications
  • Suitable for equipment compliant with IEC/UL 62368-1