LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

Chilisin BWLS00100606R18K00

Produttore
ChilisinAsian Brands
Cod. Prod.
BWLS00100606R18K00
Cod. LCSC
C6473431
Imballo
0402
Numero Cliente
Attr. chiave
FIXED IND 0.18uH 0402
Scheda TecnicaChilisin BWLS00100606R18K00
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Inductors, Coils, Chokes/Fixed Inductors
ProduttoreChilisin
Imballo0402
Inductance180nH
Tolerance±10%
Application GradeConsumer grade

Descrizione

Traduzione AI

BWLS Series is the newest in open type ferrite wire wound chip inductors. The wire wound ferrite construction supports higher SRF, lower DCR and superior Q values than other ferrite chip inductors.

Caratteristiche

Traduzione AI
  • RoHS compliant
  • Very strong solderability by reflow soldering and soldering iron
  • Highly accurate dimensions
  • Can be mounted automatically
  • Terminals are highly resistant to external forces
  • Highly resistant to mechanical shocks and pressure
  • Highly reliable in environments of sudden temperature change and humidity
  • Low DCR & better Q value in ferrite series

Applicazioni

Traduzione AI
  • Telecom and datacom applications such as xDSL
  • Cable modem
  • Set-top box
  • CATV filter/tuner
  • Wireless LAN