LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP PIC32MX430F064L-V/PT product image
Zdjęcia poglądowe

MICROCHIP PIC32MX430F064L-V/PT

Producent
Nr części prod.
PIC32MX430F064L-V/PT
Nr LCSC
C635718
Opak.
TQFP-100(12x12)
Numer Klienta
Klucz. cechy
MIPS32 M4K 32 Bit 80MHz TQFP-100(12x12) Microcontrollers RoHS
Karta KatalogowaMICROCHIP PIC32MX430F064L-V/PT
Zgodność z RoHS2 dokumentów dostępnych
Części alternatywne5
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProducentMICROCHIP
Opak.TQFP-100(12x12)
ADC (Bit)10bit
Number of I/O81
Operating Temperature-40℃~+105℃
Voltage - Supply2.3V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size64KB
CPU CoreMIPS32 M4K
Core Size32 Bit
CPU Maximum Speed80MHz
Oscillator TypeBuilt-in

Funkcje

Tłumaczenie AI
  • MIPS16e mode for up to 40% smaller code size
  • Code-efficient (C and Assembly) architecture
  • Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
  • 0.9% internal oscillator
  • Programmable PLLs and oscillator clock sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer
  • Fast wake-up and start-up
  • Low-power management modes (Sleep and Idle)
  • Integrated Power-on Reset, Brown-out Reset, and High Voltage Detect
  • 0.5 mA/MHz dynamic current (typical), 50 μA IPD current (typical)
  • External graphics interface with up to 34 PMP pins
  • Audio data communication: I²S, LJ, RJ, USB
  • Audio data control interface: SPI and I²C
  • Audio data master clock: Generation of fractional clock frequencies, Can be synchronized with USB clock, Can be tuned in run-time
  • Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing, Provides high-resolution time measurement (1 ns)
  • 10-bit 1 Msps rate with one Sample and Hold (S&H)
  • Up to 28 analog inputs
  • Can operate during Sleep mode
  • Flexible and independent ADC trigger sources
  • On-chip temperature measurement capability
  • Two dual-input Comparator modules
  • Programmable references with 32 voltage points
  • Five General Purpose Timers: Five 16-bit and up to two 32-bit Timers/Counters
  • Five Output Compare (OC) modules
  • Five Input Capture (IC) modules
  • Peripheral Pin Select (PPS) to allow function remap
  • Real-Time Clock and Calendar (RTCC) module
  • USB 2.0-compliant Full-speed OTG controller
  • Up to five UART modules (20 Mbps): LIN 2.1 protocols and IrDA support
  • Two 4-wire SPI modules (25 Mbps)
  • Two I²C modules (up to 1 Mbaud) with SMBus support
  • PPS to allow function remap
  • Parallel Master Port (PMP)
  • Four channels of hardware DMA with automatic data size detection
  • 32-bit Programmable Cyclic Redundancy Check (CRC)
  • Two additional channels dedicated to USB
  • 15 mA or 12 mA source/sink for standard VoH/VoL and up to 22 mA for non-standard VoH1
  • 5V-tolerant pins
  • Selectable open drain, pull-ups, and pull-downs
  • External interrupts on all I/O pins
  • Class B Safety Library, IEC 60730
  • In-circuit and in-application programming
  • 4-wire MIPS Enhanced JTAG interface
  • Unlimited program and six complex data breakpoints
  • IEEE 1149.2-compatible (JTAG) boundary scan