LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

MICROCHIP PIC16C622T-04I/SO

Produttore
Cod. Prod.
PIC16C622T-04I/SO
Cod. LCSC
C631509
Imballo
SOIC-18-300mil
Numero Cliente
Attr. chiave
PIC 8 Bit 4MHz SOIC-18-300mil Microcontrollers RoHS
Scheda TecnicaMICROCHIP PIC16C622T-04I/SO
Conformità RoHS1 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreMICROCHIP
ImballoSOIC-18-300mil
Number of I/O13
Operating Temperature-40℃~+85℃
Voltage - Supply3V~6V
Program Memory TypeOTP
EEPROM-
Program Storage Size3.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed4MHz
Oscillator TypeExternal

Descrizione

Traduzione AI

EPROM-Based 8-Bit CMOS Microcontrollers

Caratteristiche

Traduzione AI
  • Only 35 instructions to learn
  • All single cycle instructions (200 ns), except for program branches which are two-cycle
  • Operating speed: DC - 40 MHz clock input, DC - 100 ns instruction cycle
  • Interrupt capability
  • 16 special function hardware registers
  • 8-level deep hardware stack
  • Direct, Indirect and Relative addressing modes
  • 13 I/O pins with individual direction control
  • High current sink/source for direct LED drive
  • Analog comparator module with two analog comparators, programmable on-chip voltage reference (VREF) module, programmable input multiplexing from device inputs and internal voltage reference, comparator outputs can be output signals
  • Timer0: 8-bit timer/counter with 8-bit programmable prescaler
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • Serial in-circuit programming (via two pins)
  • Four user programmable ID locations
  • Low power, high speed CMOS EPROM technology
  • Fully static design
  • Wide operating range: 2.5V to 5.5V
  • Commercial, industrial and extended temperature range
  • Low power consumption: <2.0 mA @ 5.0V, 4.0 MHz; 15 μA typical @ 3.0V, 32 kHz; <1.0 μA typical standby current @ 3.0V