XP Power RDF5072WS12
| Hersteller | |
| Herst.-Teilenr. | RDF5072WS12 |
| LCSC-Nr. | C6171484 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 12V 14V~160V DC DC Converters RoHS |
| Datenblatt | XP Power RDF5072WS12 |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | XP Power | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Iout | 4.2A | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Remote sampling compensation;Overvoltage Protection;Overload protection;Short Circuit Protection;Under Voltage Protection;Overheat Protection | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 14V~160V | |
| Output Power | 50W |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | XP Power | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Iout | 4.2A | |
| Output Voltage | 12V |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Remote sampling compensation;Overvoltage Protection;Overload protection;Short Circuit Protection;Under Voltage Protection;Overheat Protection | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 14V~160V | |
| Output Power | 50W |
Beschreibung
The RDF50 Series delivers 50W and offers single output voltages ranging from 5V to 48V. With an ultra-wide 12:1 input range of 14 to 160VDC, which covers standard industrial voltages and meets all requirements of the EN50155 transportation standard. With world-wide industrial safety approvals and compliance to transportation standards, high efficiency, high reliability, 3kVAC reinforced isolation, remote on/off and wide output trimming, the RDF50 series benefits system designers with easy integration into a wide range of applications including; renewable energy, battery systems, autonomous equipment, factory automation and harsh railway applications.
Merkmale
- Single voltage outputs from 5V to 48VDC
- Wide output voltage trim and remote sense
- 10:1 ultra-wide input range 16 to 160VDC
- Industry standard quarter brick format
- High efficiency, up to 89%
- 3kVAC reinforced input to output isolation
- ITE safety approvals and EN50155 compliance
- Remote On/Off and remote sense
- -40°C to +100°C operating temperature
- Overvoltage, overload, and short circuit protection
Anwendungen
- renewable energy
- battery systems
- autonomous equipment
- factory automation
- harsh railway applications
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | XP Power | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Iout | 4.2A | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Remote sampling compensation;Overvoltage Protection;Overload protection;Short Circuit Protection;Under Voltage Protection;Overheat Protection | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 14V~160V | |
| Output Power | 50W |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | XP Power | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Iout | 4.2A | |
| Output Voltage | 12V |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Remote sampling compensation;Overvoltage Protection;Overload protection;Short Circuit Protection;Under Voltage Protection;Overheat Protection | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 14V~160V | |
| Output Power | 50W |
Beschreibung
The RDF50 Series delivers 50W and offers single output voltages ranging from 5V to 48V. With an ultra-wide 12:1 input range of 14 to 160VDC, which covers standard industrial voltages and meets all requirements of the EN50155 transportation standard. With world-wide industrial safety approvals and compliance to transportation standards, high efficiency, high reliability, 3kVAC reinforced isolation, remote on/off and wide output trimming, the RDF50 series benefits system designers with easy integration into a wide range of applications including; renewable energy, battery systems, autonomous equipment, factory automation and harsh railway applications.
Merkmale
- Single voltage outputs from 5V to 48VDC
- Wide output voltage trim and remote sense
- 10:1 ultra-wide input range 16 to 160VDC
- Industry standard quarter brick format
- High efficiency, up to 89%
- 3kVAC reinforced input to output isolation
- ITE safety approvals and EN50155 compliance
- Remote On/Off and remote sense
- -40°C to +100°C operating temperature
- Overvoltage, overload, and short circuit protection
Anwendungen
- renewable energy
- battery systems
- autonomous equipment
- factory automation
- harsh railway applications
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

